There are no models available for this part yet.
Overview of PIC24F08KM202-I/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC24F08KM202-I/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47W7520
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24Fv Km Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins Rohs Compliant: Yes |Microchip PIC24F08KM202-I/ML RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 | Buy Now | |
DISTI #
PIC24F08KM202-I/ML-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28QFN Min Qty: 244 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9100 | Buy Now | |
DISTI #
PIC24F08KM202-I/ML
|
Avnet Americas | QFN 16 Bit MCU 8 KB Flash 2 KB RAM 512B EEPROM MCCP/SCCP DACs OpAmps Comparators CLC - Rail/Tube (Alt: PIC24F08KM202-I/ML) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.9100 / $3.4900 | Buy Now | |
DISTI #
579-PIC24F08KM202IML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU,8KB 2KBRAM DACs OpAmps CompCLC RoHS: Compliant | 0 |
|
$2.9100 | Order Now | |
DISTI #
PIC24F08KM202-I/ML
|
Microchip Technology Inc | 3V Low Cost PIC24 K-Series with 08K Flash, 2K RAM, and XLP, 28-pin, Projected EOL: 2039-02-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.5500 / $3.4900 | Buy Now | |
DISTI #
70542120
|
RS | 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparat | Microchip Technology Inc. PIC24F08KM202-I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 46 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8100 / $5.6600 | RFQ | |
Future Electronics | PIC24 16 Bit 32 MHz 8 KB Flash 2 kB RAM 512 B EEPROM Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$2.9300 / $3.1200 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 8KB (2.75K x 24) FLASH Program Memory - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to 3.6V - 28-QFN. RoHS: Compliant | 0 |
|
$3.0500 / $4.4400 | Buy Now | ||
DISTI #
24F08KM202-I/ML
|
TME | IC: PIC microcontroller, 8kB, 32MHz, DAC,I2C,IrDA,PWM,SPI, SMD Min Qty: 1 | 0 |
|
$3.0700 / $3.6600 | RFQ | |
NAC | 16 Bit MCU, 8 KB Flash, 2 KB RAM, 512B EEPROM, MCCP/SCCP, DACs, OpAmps, Comparators, CLC - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.0000 / $3.6200 | Buy Now |
CAD Models for PIC24F08KM202-I/ML by Microchip Technology Inc
Part Data Attributes for PIC24F08KM202-I/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
QFN-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
IT OPERATES MIN AT 1.8V@8 MHz
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Low Power Mode
|
NO
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
24
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
28
|
Number of Timers
|
3
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
RAM (words)
|
1024
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24F08KM202-I/ML
This table gives cross-reference parts and alternative options found for PIC24F08KM202-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KM202-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KM202T-I/ML | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC | Microchip Technology Inc | PIC24F08KM202-I/ML vs PIC24F08KM202T-I/ML |
PIC24F08KM202-E/ML | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,28PIN,PLASTIC | Microchip Technology Inc | PIC24F08KM202-I/ML vs PIC24F08KM202-E/ML |