Part Details for PIC24F08KL402-I/SP by Microchip Technology Inc
Overview of PIC24F08KL402-I/SP by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24F08KL402-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T1120
|
Newark | Mcu, 16Bit, 32Mhz, Spdip-28, Product Range:Pic24 Family Pic24F Kl Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip Rohs Compliant: Yes |Microchip PIC24F08KL402-I/SP RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 | Buy Now |
DISTI #
PIC24F08KL402-I/SP-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28SPDIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
3 In Stock |
|
$3.0700 | Buy Now |
DISTI #
PIC24F08KL402-I/SP
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC24F08KL402-I/SP) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5500 / $3.0700 | Buy Now |
DISTI #
579-PIC24F08KL402ISP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 512B 3V 10-BIT ADC RoHS: Compliant | 0 |
|
$2.5500 / $2.8100 | Order Now |
DISTI #
PIC24F08KL402-I/SP
|
Microchip Technology Inc | 8KB Flash, 512 Bytes RAM, 512 Bytes EEPROM, 16 MIPS, nanoWatt XLP, 12ch 10-bit, Projected EOL: 2039-12-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2300 / $3.0700 | Buy Now |
DISTI #
70542098
|
RS | PIC24FCore,8KBFlash,1KBRAM,512BEEPROM,3V,10-bitADC, Comparators, CCP, ECCP, MSSP | Microchip Technology Inc. PIC24F08KL402-I/SP RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 / $4.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 15 | 0 |
|
$2.6900 | Buy Now |
|
Onlinecomponents.com | Low-Cost, General Purpose 16-Bit Flash Microcontrollers with XLP Technology - 8Kb Flash - 1024 bytes Data - 512 bytes EEPROM - 28-lead SPDIP - -40°C to +85°C RoHS: Compliant | 0 |
|
$2.6700 / $3.8700 | Buy Now |
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | 156 |
|
$3.3004 / $5.3520 | Buy Now |
Part Details for PIC24F08KL402-I/SP
PIC24F08KL402-I/SP CAD Models
PIC24F08KL402-I/SP Part Data Attributes
|
PIC24F08KL402-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KL402-I/SP
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 2730 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KL402-I/SP
This table gives cross-reference parts and alternative options found for PIC24F08KL402-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KL402-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KL402-I/P | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | Microchip Technology Inc | PIC24F08KL402-I/SP vs PIC24F08KL402-I/P |
PIC24F08KL402-E/SP | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL402-I/SP vs PIC24F08KL402-E/SP |
PIC24F08KL402-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F08KL402-I/SP vs PIC24F08KL402-I/ML |
PIC24F08KL402-E/SO | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL402-I/SP vs PIC24F08KL402-E/SO |
PIC24F08KL402T-I/SO | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC24F08KL402-I/SP vs PIC24F08KL402T-I/SO |
PIC24F08KL402-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F08KL402-I/SP vs PIC24F08KL402-I/MQ |
PIC24F08KL402T-E/ML | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL402-I/SP vs PIC24F08KL402T-E/ML |
PIC24F08KL402T-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F08KL402-I/SP vs PIC24F08KL402T-I/ML |
PIC24F08KL402T-E/SO | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL402-I/SP vs PIC24F08KL402T-E/SO |
PIC24F08KL402T-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL402-I/SP vs PIC24F08KL402T-E/SS |