Part Details for PIC24F08KL301-I/P by Microchip Technology Inc
Overview of PIC24F08KL301-I/P by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for PIC24F08KL301-I/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC24F08KL301-I/P-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
9 In Stock |
|
$2.0100 / $2.4400 | Buy Now |
DISTI #
PIC24F08KL301-I/P
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin PDIP Tube - Rail/Tube (Alt: PIC24F08KL301-I/P) RoHS: Compliant Min Qty: 308 Package Multiple: 22 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.0100 / $2.4400 | Buy Now |
DISTI #
579-PIC24F08KL301-IP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 256B 3V RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
DISTI #
PIC24F08KL301-I/P
|
Microchip Technology Inc | 8KB Flash, 512 Bytes RAM, 256 Bytes EEPROM, 16 MIPS, nanoWatt XLP, 2 MSSP, Projected EOL: 2039-12-12 RoHS: Compliant pbFree: Yes |
2549 Alternates Available |
|
$1.7600 / $2.4400 | Buy Now |
DISTI #
70388830
|
RS | MCU, PIC24,16MIPS,8K Flash, EEPROM, SDIP20 | Microchip Technology Inc. PIC24F08KL301-I/P RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3400 / $3.9300 | RFQ |
|
Future Electronics | PIC24F Series 8 kB Flash 1 kB RAM 3 V 16-Bit Microcontroller - PDIP-20 RoHS: Compliant pbFree: Yes Min Qty: 352 Package Multiple: 22 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.1200 / $2.3300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 18 I/O - 8KB (2.75K x 24) FLASH Program Memory - 256 x 8 EEPROM - 1K x 8 RAM - 1.8 to 3.6V - 20-PDIP. RoHS: Compliant | 2530 Factory Stock |
|
$2.1100 / $3.0600 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 14 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | 176 |
|
$2.6048 / $4.2240 | Buy Now |
Part Details for PIC24F08KL301-I/P
PIC24F08KL301-I/P CAD Models
PIC24F08KL301-I/P Part Data Attributes:
|
PIC24F08KL301-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KL301-I/P
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | OPERATES 1.8V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.162 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 2730 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KL301-I/P
This table gives cross-reference parts and alternative options found for PIC24F08KL301-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KL301-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KL301-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, QFN-20 | Microchip Technology Inc | PIC24F08KL301-I/P vs PIC24F08KL301-I/ML |
PIC24F08KL301-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC24F08KL301-I/P vs PIC24F08KL301-I/MQ |
PIC24F08KL301T-E/MQ | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301-I/P vs PIC24F08KL301T-E/MQ |
PIC24F08KL301-I/SP | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, SDIP-20 | Microchip Technology Inc | PIC24F08KL301-I/P vs PIC24F08KL301-I/SP |
PIC24F08KL301-I/SS | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | Microchip Technology Inc | PIC24F08KL301-I/P vs PIC24F08KL301-I/SS |
PIC24F08KL301T-E/SO | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301-I/P vs PIC24F08KL301T-E/SO |
PIC24F08KL301T-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, QFN-20 | Microchip Technology Inc | PIC24F08KL301-I/P vs PIC24F08KL301T-I/ML |
PIC24F08KL301-E/SO | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301-I/P vs PIC24F08KL301-E/SO |
PIC24F08KL301T-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC24F08KL301-I/P vs PIC24F08KL301T-I/MQ |
PIC24F08KL301-E/SS | MICROCONTROLLER | Microchip Technology Inc | PIC24F08KL301-I/P vs PIC24F08KL301-E/SS |