Part Details for PIC24F08KA102-E/SS by Microchip Technology Inc
Results Overview of PIC24F08KA102-E/SS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24F08KA102-E/SS Information
PIC24F08KA102-E/SS by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24F08KA102-E/SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73R8683
|
Newark | Mcu, 16Bit, 32Mhz, Ssop-28, Product Range:Pic24 Family Pic24Fka Series Microcontrollers, Device Co... more RoHS: Compliant Min Qty: 282 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
PIC24F08KA102-E/SS-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28SSOP Min Qty: 282 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5300 | Buy Now |
DISTI #
PIC24F08KA102-E/SS
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SSOP Tube - Rail/Tube (Alt: PIC24F08KA102-E/SS) RoHS: Compliant Min Qty: 235 Package Multiple: 47 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.5231 / $2.6943 | Buy Now |
DISTI #
579-PIC24F08KA102ESS
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB15KB RAM 512B EE SERIAL EE IND RoHS: Compliant | 0 |
|
$2.5300 | Order Now |
DISTI #
PIC24F08KA102-E/SS
|
Microchip Technology Inc | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,nanoWatt XLP, SSOP, Projected EOL: 2034-03-16 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.2000 / $3.0600 | Buy Now |
DISTI #
70047803
|
RS | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,16-Bit PIC24F nanoWatt | Microchip Technology Inc... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 47 |
|
$1.7400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 24 I/O - 8KB (2.75K x 24) FLASH - 512 x 8 EEPROM - ... more RoHS: Compliant | 0 |
|
$2.6600 / $3.8500 | Buy Now |
DISTI #
24F08KA102-E/SS
|
TME | IC: PIC microcontroller, 8kB, 32MHz, I2C,IrDA,PWM,SPI,UART, SMD Min Qty: 1 | 0 |
|
$2.6800 / $3.2000 | RFQ |
|
NAC | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,16-bit PIC24F Family, nanoWatt XLP - Package: 28 ... more RoHS: Compliant Min Qty: 141 Package Multiple: 47 Container: Tube | 0 |
|
$2.6100 / $3.1500 | Buy Now |
DISTI #
PIC24F08KA102-E/SS
|
Avnet Silica | (Alt: PIC24F08KA102-E/SS) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PIC24F08KA102-E/SS
PIC24F08KA102-E/SS CAD Models
PIC24F08KA102-E/SS Part Data Attributes
|
PIC24F08KA102-E/SS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KA102-E/SS
Microchip Technology Inc
IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 24 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24F08KA102-E/SS
This table gives cross-reference parts and alternative options found for PIC24F08KA102-E/SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KA102-E/SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24F08KA102T-E/SS | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,SSOP,28PIN,PLASTIC | PIC24F08KA102-E/SS vs PIC24F08KA102T-E/SS |