-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R2861
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24Fxxkaxxx, 32 Mhz, 8 Kb, 1.5 Kb, 20, Qfn Rohs Compliant: Yes |Microchip PIC24F08KA101-I/MQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5200 / $3.0500 | Buy Now |
DISTI #
PIC24F08KA101-I/MQ-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Tube |
266 In Stock |
|
$2.4200 / $2.9300 | Buy Now |
DISTI #
PIC24F08KA101-I/MQ
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC24F08KA101-I/MQ) RoHS: Compliant Min Qty: 292 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4200 / $2.9300 | Buy Now |
DISTI #
579-PIC24F08KA101IMQ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB Flash 1KB RAM 16-bit PIC24F Family RoHS: Compliant | 1038 |
|
$2.4200 / $2.9300 | Buy Now |
DISTI #
PIC24F08KA101-I/MQ
|
Microchip Technology Inc | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 18 I/O,nanoWatt XLP, Projected EOL: 2034-06-16 RoHS: Compliant pbFree: Yes |
1167 Alternates Available |
|
$2.1100 / $2.9300 | Buy Now |
DISTI #
70047244
|
RS | 8KB Flash, 1KB RAM, 512B EEPROM, 16 MIPS, 16 I/O,16-Bit PIC24F nanoWatt | Microchip Technology Inc. PIC24F08KA101-I/MQ RoHS: Not Compliant Min Qty: 292 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0100 / $4.7200 | RFQ |
|
Future Electronics | PIC24F Series 1536 B RAM 8 kB Flash 16-Bit Microcontroller - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 292 Package Multiple: 73 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$2.4500 | Buy Now |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive 20-Pin QFN EP Tube RoHS: Compliant |
584 In Stock 1095 Factory Stock |
|
$2.1400 / $2.4700 | Buy Now |
DISTI #
68505284
|
Verical | MCU 16-bit PIC RISC 8KB Flash 2.5V/3.3V Automotive AEC-Q100 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 73 Package Multiple: 73 Date Code: 2306 | Americas - 584 |
|
$2.9120 / $3.2110 | Buy Now |
|
NAC | 8KB Flash, 1KB RAM, 512B EEPROM, 16 MIPS, 16 I/O,16-bit PIC24F Family, nanoWatt XLP - Package: 20 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 876 |
|
$2.5100 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F08KA101-I/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F08KA101-I/MQ
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F08KA101-I/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KA101-I/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KA101T-I/MQ | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | Microchip Technology Inc | PIC24F08KA101-I/MQ vs PIC24F08KA101T-I/MQ |
PIC24F08KA101T-E/MQ | Microcontroller, 16-Bit, FLASH, 32MHz, CMOS, PQCC20 | Microchip Technology Inc | PIC24F08KA101-I/MQ vs PIC24F08KA101T-E/MQ |
PIC24F08KA101-E/MQ | IC,MICROCONTROLLER,16-BIT,PIC CPU,CMOS,LLCC,20PIN,PLASTIC | Microchip Technology Inc | PIC24F08KA101-I/MQ vs PIC24F08KA101-E/MQ |