-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24F04KA201-I/MQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R2006
|
Newark | Microcontroller Mcu, 16 Bit, Pic24, 32Mhz, Qfn-20, Product Range:Pic24 Family Pic24 Ka Series Micro... more RoHS: Compliant Min Qty: 438 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 | Buy Now |
DISTI #
PIC24F04KA201-I/MQ-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 20VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
894 In Stock |
|
$1.7000 / $2.0800 | Buy Now |
DISTI #
PIC24F04KA201-I/MQ
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 4KB Flash 2.5V/3.3V 20-Pin QFN EP Tube - Rail/Tube (Alt: PIC24F04KA201-I/M... more RoHS: Compliant Min Qty: 365 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6848 / $1.8000 | Buy Now |
DISTI #
579-PIC24F04KA201IMQ
|
Mouser Electronics | 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC RoHS: Compliant | 903 |
|
$1.7000 / $2.0800 | Buy Now |
DISTI #
PIC24F04KA201-I/MQ
|
Microchip Technology Inc | 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-bit 500ksps ADC, nanoWatt XLP, QFN, Projected EOL: 2034-06-0... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
5748 Alternates Available |
|
$1.5000 / $2.0800 | Buy Now |
DISTI #
70047253
|
RS | PIC24F Core, 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-Bit 500ksps ADC, CTMU, UART | Microchip Technol... more RoHS: Not Compliant Min Qty: 438 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0000 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 24F - 16-Bit - 32MHz - 18 I/O - 4KB (1.375K x 24) FLASH - 512 x 8 RAM - 1.... more RoHS: Compliant | 6059 Factory Stock |
|
$1.5700 / $1.8500 | Buy Now |
DISTI #
PIC24F04KA201-I/MQ
|
IBS Electronics | PIC24F SERIES 512 B RAM 4 KB FLASH 16-BIT MICROCONTROLLER SMD - QFN-20 Min Qty: 438 Package Multiple: 1 | 0 |
|
$2.3541 / $2.4339 | Buy Now |
|
NAC | PIC24F Core, 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-bit 500ksps ADC, CTMU, UART, SPI, I2C, Comparat... more RoHS: Compliant Min Qty: 219 Package Multiple: 73 Container: Tube | 0 |
|
$1.8000 / $2.2200 | Buy Now |
DISTI #
PIC24F04KA201-I/MQ
|
Avnet Silica | (Alt: PIC24F04KA201-I/MQ) RoHS: Compliant Min Qty: 73 Package Multiple: 73 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F04KA201-I/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F04KA201-I/MQ
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F04KA201-I/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F04KA201-I/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24F04KA201T-I/MQ | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC20, 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | PIC24F04KA201-I/MQ vs PIC24F04KA201T-I/MQ |
PIC24F04KA201-I/SL | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC24F04KA201-I/MQ vs PIC24F04KA201-I/SL |
PIC24F04KA201T-I/SL | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC24F04KA201-I/MQ vs PIC24F04KA201T-I/SL |
PIC24F04KA201-I/P | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, DIP-20 | PIC24F04KA201-I/MQ vs PIC24F04KA201-I/P |
PIC24F04KA201T-I/SS | Microchip Technology Inc | $2.0700 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO20, 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | PIC24F04KA201-I/MQ vs PIC24F04KA201T-I/SS |
The maximum clock frequency of the PIC24F04KA201-I/MQ is 32 MHz.
The PIC24F04KA201-I/MQ has 4 KB of flash memory.
No, the PIC24F04KA201-I/MQ is a 3.3V device and should not be operated at 5V.
Yes, the PIC24F04KA201-I/MQ has a built-in internal oscillator that can be used as a clock source.
The PIC24F04KA201-I/MQ has 4 ADC channels.