-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24F04KA200-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R2855
|
Newark | 16 Bit Microcontroller, General Purpose, Pic24F, 32 Mhz, 4 Kb, 512 Byte, 14, Dip Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 318 |
|
$1.7100 / $2.0800 | Buy Now |
DISTI #
PIC24F04KA200-I/P-ND
|
DigiKey | IC MCU 16BIT 4KB FLASH 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
196 In Stock |
|
$1.7100 / $2.0800 | Buy Now |
DISTI #
PIC24F04KA200-I/P
|
Avnet Americas | - Rail/Tube (Alt: PIC24F04KA200-I/P) RoHS: Compliant Min Qty: 360 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6965 / $1.8125 | Buy Now |
DISTI #
579-PIC24F04KA200-IP
|
Mouser Electronics | 16-bit Microcontrollers - MCU 4KB Flash512B RAM 3V 10-bit 500ksps ADC RoHS: Compliant | 221 |
|
$1.7100 / $2.0800 | Buy Now |
DISTI #
PIC24F04KA200-I/P
|
Microchip Technology Inc | 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-bit 500ksps ADC, nanoWatt XLP, PDIP, Projected EOL: 2034-06-... more COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
15 Alternates Available |
|
$1.5100 / $2.0800 | Buy Now |
DISTI #
70047252
|
RS | PIC24F Core, 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-Bit 500ksps ADC, CTMU, UART Min Qty: 390 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ |
|
Onlinecomponents.com | MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube RoHS: Compliant | 360 Factory Stock |
|
$1.7900 / $2.6100 | Buy Now |
|
NAC | PIC24F Core, 4KB Flash, 512B RAM, 3V, Deep Sleep, 10-bit 500ksps ADC, CTMU, UART, SPI, I2C, Comparat... more RoHS: Compliant Min Qty: 180 Package Multiple: 30 Container: Tube | 0 |
|
$1.8100 / $2.2300 | Buy Now |
DISTI #
PIC24F04KA200-I/P
|
EBV Elektronik | (Alt: PIC24F04KA200-I/P) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | MCU 16-bit PIC RISC 4KB Flash 2.5V/3.3V Automotive 14-Pin PDIP Tube RoHS: Compliant | 360 Factory Stock |
|
$1.7900 / $2.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC24F04KA200-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24F04KA200-I/P
Microchip Technology Inc
16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | PIC24 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 14 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 16 | |
On Chip Program ROM Width | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 256 | |
ROM (words) | 1408 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.334 mm | |
Speed | 32 MHz | |
Supply Current-Max | 18 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC24F04KA200-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F04KA200-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24F04KA200T-I/ST | Microchip Technology Inc | $1.9750 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | PIC24F04KA200-I/P vs PIC24F04KA200T-I/ST |
PIC24F04KA200-I/ST | Microchip Technology Inc | $1.7270 | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PDSO14, 4.40 MM, LEAD FREE, PLASTIC, TSSOP-14 | PIC24F04KA200-I/P vs PIC24F04KA200-I/ST |
The maximum clock frequency of the PIC24F04KA200-I/P is 32 MHz.
The PIC24F04KA200-I/P has 8 KB of flash memory.
No, the PIC24F04KA200-I/P is a 3.3V device and should not be operated at 5V. Operating the device at 5V can cause damage or malfunction.
Yes, the PIC24F04KA200-I/P has a built-in internal oscillator that can be used as a clock source.
The PIC24F04KA200-I/P has one UART module.