There are no models available for this part yet.
Overview of PIC24EP64GP202-E/SO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC24EP64GP202-E/SO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47T5424
|
Newark | Pic24, 16Bit, 60Mips, Soic-28, Product Range:Pic24 Family Pic24Ep Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:64Kb, No. Of Pins:28Pins, No. Of I/O S:21I/O Srohs Compliant: Yes |Microchip PIC24EP64GP202-E/SO RoHS: Compliant Min Qty: 243 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 | Buy Now | |
DISTI #
PIC24EP64GP202-E/SO-ND
|
DigiKey | IC MCU 16BIT 64KB FLASH 28SOIC Min Qty: 243 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8500 | Buy Now | |
DISTI #
PIC24EP64GP202-E/S
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 64KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC24EP64GP202-E/S) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.8500 / $3.4400 | Buy Now | |
DISTI #
579-24EP64GP202ESO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16b MCU 64KB 8KBRAM 60MHz 28P PTG CTMU RoHS: Compliant | 0 |
|
$2.8500 | Order Now | |
DISTI #
PIC24EP64GP202-E/SO
|
Microchip Technology Inc | 70MIPS, 64KB Flash, 8KB RAM, OpAmps, PTG, 28-pins, up to 125C, Projected EOL: 2039-11-09 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4900 / $3.4400 | Buy Now | |
DISTI #
70541980
|
RS | 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 28 Pin, 3 OpAmp, 4 Comp, PTG, CTMU | Microchip Technology Inc. PIC24EP64GP202-E/SO RoHS: Not Compliant Min Qty: 243 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7500 / $5.5800 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 27 | 0 |
|
$3.0500 | Buy Now | ||
Onlinecomponents.com | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 21 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - 3 to 3.6V - 28-SOIC. RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now | ||
NAC | 16 Bit MCU, 64KB Flash, 8KB RAM, 60 MHz, 28 Pin, 3 OpAmp, 4 Comp, PTG, CTMU - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tube | 0 |
|
$2.9800 / $3.5900 | Buy Now | ||
Master Electronics | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 21 I/O - 64KB (22K x 24) FLASH - 4K x 16 RAM - 3 to 3.6V - 28-SOIC. RoHS: Compliant | 0 |
|
$2.9900 / $4.3600 | Buy Now |
CAD Models for PIC24EP64GP202-E/SO by Microchip Technology Inc
Part Data Attributes for PIC24EP64GP202-E/SO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO WORK AS 10-BIT ADC
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
YES
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
60 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.9 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
1
|
Number of DMA Channels
|
4
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
21
|
Number of Terminals
|
28
|
Number of Timers
|
5
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
8192
|
RAM (words)
|
8192
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100; TS 16949
|
Seated Height-Max
|
2.65 mm
|
Speed
|
60 MHz
|
Supply Current-Max
|
55 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|