Part Details for PIC24EP512MC204-E/MV by Microchip Technology Inc
Overview of PIC24EP512MC204-E/MV by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP512MC204-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X5322
|
Newark | Mcu, Pic24, 16Bit, 60Mips, Uqfn-48, Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:512Kb, No. Of Pins:48Pins Rohs Compliant: Yes |Microchip PIC24EP512MC204-E/MV RoHS: Compliant Min Qty: 183 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 | Buy Now |
DISTI #
PIC24EP512MC204-E/MV-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 48UQFN Min Qty: 183 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.1200 | Buy Now |
DISTI #
PIC24EP512MC204-E/
|
Avnet Americas | MCU 16-Bit PIC24E PIC RISC 512KB Flash 3.3V 48-Pin UQFN EP Tube - Rail/Tube (Alt: PIC24EP512MC204-E/) RoHS: Compliant Min Qty: 122 Package Multiple: 61 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-24EP512MC204E/MV
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16 Bit MCU, 512KB Fl 48KB RAM, PTG, QEI RoHS: Compliant | 0 |
|
$5.1200 / $5.6400 | Order Now |
DISTI #
PIC24EP512MC204-E/MV
|
Microchip Technology Inc | 70MIPS, 512KB Flash, 48KB RAM, MCPWM, OpAmps, PTG, 44-pins, up to 125C, Projected EOL: 2039-11-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4700 / $6.1700 | Buy Now |
DISTI #
70541957
|
RS | 16 Bit MCU, 512KB Flash, 48KB RAM, 60 MHz, 44 Pin, OpAmps, Comparators, PTG, QEI | Microchip Technology Inc. PIC24EP512MC204-E/MV RoHS: Not Compliant Min Qty: 183 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5400 / $10.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 122 Package Multiple: 61 | 0 |
|
$5.4400 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 35 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - 3 to 3.6V - 48-UQFN (6x6). RoHS: Compliant | 0 |
|
$5.3800 / $7.8400 | Buy Now |
|
NAC | 16 Bit MCU, 512KB Flash, 48KB RAM, 60 MHz, 44 Pin, OpAmps, Comparators, PTG, QEI, MCPWM - Package: 48 UQFN 6x6x0.5mm TUBE RoHS: Compliant Min Qty: 61 Package Multiple: 61 Container: Tube | 0 |
|
$5.3000 / $6.4000 | Buy Now |
|
Master Electronics | Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 35 I/O - 512KB (170K x 24) FLASH - 24K x 16 RAM - 3 to 3.6V - 48-UQFN (6x6). RoHS: Compliant | 0 |
|
$5.3800 / $7.8400 | Buy Now |
Part Details for PIC24EP512MC204-E/MV
PIC24EP512MC204-E/MV CAD Models
PIC24EP512MC204-E/MV Part Data Attributes
|
PIC24EP512MC204-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP512MC204-E/MV
Microchip Technology Inc
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 60 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 49152 | |
RAM (words) | 49152 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Speed | 60 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24EP512MC204-E/MV
This table gives cross-reference parts and alternative options found for PIC24EP512MC204-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP512MC204-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC24EP512MC204T-I/MV | Microchip Technology Inc | $5.7600 | MICROCONTROLLER | PIC24EP512MC204-E/MV vs PIC24EP512MC204T-I/MV |