Part Details for PIC24EP256GU810-I/PF. by Microchip Technology Inc
Overview of PIC24EP256GU810-I/PF. by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24EP256GU810-I/PF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC0081
|
Newark | Product Range:Pic24F Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:140Mhz, Program Memory Size:256Kb, No. Of Pins:100Pins, Ic Case/Package:Tqfp, No. Of I/O S:83I/O S, Ram Memory Size:28Kb Rohs Compliant: Yes |Microchip PIC24EP256GU810-I/PF. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 | Buy Now |