PIC24EP256GP204-H/MV
Microchip Technology Inc
Description: 16 Bit MCU 256KB Flash 32KB RAM 60 MHz 44 Pin OpAmps Comparators PTG

Overview of PIC24EP256GP204-H/MV by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Automotive

Price & Stock for PIC24EP256GP204-H/MV by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # PIC24EP256GP204-H/MV
Microchip Technology Inc 16 Bit MCU, 256KB Flash, 32KB RAM, 60 MHz, 44 Pin, OpAmps, Comparators, PTG, Projected EOL: 2039-12-02 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $6.1200
  • 25 $5.6200
  • 100 $5.0700
  • 1,000 $4.6600
  • 5,000 $4.4500
$4.4500 / $6.1200 Buy Now
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for PIC24EP256GP204-H/MV by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PIC24EP256GP204-H/MV by Microchip Technology Inc

PIC24EP256GP204-H/MV
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
UQFN-48
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.A
HTS Code
8542.31.00.01
Additional Feature
ALSO WORK AS 10-BIT ADC
Address Bus Width
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N48
JESD-609 Code
e3
Length
6 mm
Low Power Mode
YES
Number of DMA Channels
4
Number of External Interrupts
3
Number of Terminals
48
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (words)
32768
ROM Programmability
FLASH
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
0.55 mm
Supply Current-Max
50 mA
Supply Voltage-Max
3.3 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
6 mm
uPs/uCs/Peripheral ICs Type
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Want to compare parts?
  1. PIC24EP256GP204-H/MV
    Microchip Technology Inc
    16 Bit MCU 256KB Flash 32KB RAM 60 MHz 44 Pin OpAmps Comparators PTG
    VS

Alternate Parts for PIC24EP256GP204-H/MV

This table gives cross-reference parts and alternative options found for PIC24EP256GP204-H/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP256GP204-H/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24EP256GP204-I/MV MICROCONTROLLER Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP256GP204-I/MV
PIC24EP256GP204-E/MV MICROCONTROLLER Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP256GP204-E/MV
PIC24EP256GP204T-H/MV Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC48 Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP256GP204T-H/MV
PIC24EP256GP204T-E/MV MICROCONTROLLER Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP256GP204T-E/MV
PIC24EP256GP204T-I/MV MICROCONTROLLER Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP256GP204T-I/MV
Part Number Description Manufacturer Compare
PIC24EP256GP204-E/MV MICROCONTROLLER Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP256GP204-E/MV
PIC24EP128MC204T-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP128MC204T-I/ML
PIC24EP256GP204T-I/MV MICROCONTROLLER Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP256GP204T-I/MV
PIC24EP128MC204T-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP128MC204T-I/PT
PIC24EP128MC202-I/SP 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP128MC202-I/SP
PIC24EP256GP204T-I/PT 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP256GP204T-I/PT
PIC24EP256GP204-E/PTVAO Microcontroller, 16-Bit, FLASH, 60MHz, CMOS, PQFP44 Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP256GP204-E/PTVAO
PIC24EP128MC204-H/MV Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC48 Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP128MC204-H/MV
PIC24EP256GP204T-E/ML 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP256GP204T-E/ML
PIC24EP128MC206T-E/MR 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC24EP256GP204-H/MV vs PIC24EP128MC206T-E/MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24EP256GP204-H/MV by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24EP256GP204-H/MV by Microchip Technology Inc

  • Please alert me when PIC24EP256GP204-H/MV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC24EP256GP204-H/MV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24EP256GP204-H/MV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC24EP256GP204-H/MV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24EP256GP204-H/MV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24EP256GP204-H/MV by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: