Part Details for PIC24EP256GP202-I/SO by Microchip Technology Inc
Results Overview of PIC24EP256GP202-I/SO by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC24EP256GP202-I/SO Information
PIC24EP256GP202-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC24EP256GP202-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4379
|
Newark | 16 Bit Microcontroller, High Speed Pwm, Pic24Ep, 70 Mhz, 256 Kb, 32 Kb, 28, Soic Rohs Compliant: Yes... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 349 |
|
$3.4400 / $4.1300 | Buy Now |
DISTI #
PIC24EP256GP202-I/SO-ND
|
DigiKey | IC MCU 16BIT 256KB FLASH 28SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube |
227 In Stock |
|
$3.4400 / $4.1300 | Buy Now |
DISTI #
PIC24EP256GP202-I/SO
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC24EP256GP202-I/SO... more RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.4281 / $3.6625 | Buy Now |
DISTI #
579-PIC24256GP202ISO
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B 256KB FL 32KBR 60MHz 28P OpAmps RoHS: Compliant | 257 |
|
$3.4400 / $4.1300 | Buy Now |
DISTI #
PIC24EP256GP202-I/SO
|
Microchip Technology Inc | 70MIPS, 256KB Flash, 32KB RAM, OpAmps, PTG, 28-pins, SOIC, Projected EOL: 2039-09-28 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
995 Alternates Available |
|
$3.0100 / $4.1300 | Buy Now |
DISTI #
70452845
|
RS | MCU 16-bit PIC24E PIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube Min Qty: 189 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7400 / $6.7600 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 21 I/O - 256KB (85.5K x 24) FLASH Program Memory - 1... more RoHS: Compliant |
243 In Stock 972 Factory Stock |
|
$3.6300 / $5.4600 | Buy Now |
DISTI #
63508637
|
Verical | MCU 16-bit PIC RISC 256KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2239 | Americas - 240 |
|
$4.8289 / $6.8101 | Buy Now |
|
Quest Components | 16-BIT SIZE, 0-EXT BIT, 60MHZ, CMOS, PDSO28 | 112 |
|
$2.9540 / $6.3300 | Buy Now |
|
NAC | 16 Bit MCU, 256KB Flash, 32KB RAM, 60 MHz, 28 pin, OpAmps, Comparators, PTG - Package: 28 SOIC .300i... more RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tube | 0 |
|
$3.5700 / $4.3100 | Buy Now |
Part Details for PIC24EP256GP202-I/SO
PIC24EP256GP202-I/SO CAD Models
PIC24EP256GP202-I/SO Part Data Attributes
|
PIC24EP256GP202-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24EP256GP202-I/SO
Microchip Technology Inc
16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDSO28, 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 17.90 X 7.50 MM, 2.05 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ALSO WORK AS 10-BIT ADC | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
Clock Frequency-Max | 60 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 3 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
PIC24EP256GP202-I/SO Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the PIC24EP256GP202-I/SO is 70 MHz.
-
The PIC24EP256GP202-I/SO has 256 KB of flash memory.
-
The operating voltage range of the PIC24EP256GP202-I/SO is 2.0V to 3.6V.
-
Yes, the PIC24EP256GP202-I/SO has a built-in internal oscillator that can be used as a clock source.
-
The maximum current consumption of the PIC24EP256GP202-I/SO is approximately 85 mA at 3.3V and 70 MHz.