Microcontrollers and Processors
PIC24EP128MC206-I/MR
Microchip Technology Inc
Description: 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64

Overview of PIC24EP128MC206-I/MR by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC24EP128MC206-I/MR by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73T1245
Newark Mcu, 16Bit, Pic24, 70Mips, Vqfn-64, Product Range:Pic24 Family Pic24Ep Mc Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:70Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Microchip PIC24EP128MC206-I/MR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $3.8400
$3.8400 Buy Now
DISTI # PIC24EP128MC206-I/MR-ND
DigiKey IC MCU 16BIT 128KB FLASH 64VQFN Min Qty: 200 Lead time: 4 Weeks Container: Tube Temporarily Out of Stock
  • 200 $3.7200
$3.7200 Buy Now
DISTI # PIC24EP128MC206-I/
Avnet Americas MCU 16-bit PIC24 PIC RISC 128KB Flash 3.3V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC24EP128MC206-I/) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $4.4700
  • 25 $4.0900
  • 100 $3.7200
$3.7200 / $4.4700 Buy Now
DISTI # 579-24EP128MC206IMR
Mouser Electronics 16-bit Microcontrollers - MCU 128KB FL 16KB RAM 60MHz 64Pin RoHS: Compliant 0
  • 200 $3.7200
$3.7200 Order Now
DISTI # PIC24EP128MC206-I/MR
Microchip Technology Inc 70MIPS, 128KB Flash, 16KB RAM, MCPWM, OpAmps, PTG, 64-pins, Projected EOL: 2039-07-20 RoHS: Compliant pbFree: Yes 2000

Alternates Available
  • 1 $4.4700
  • 25 $4.0900
  • 100 $3.7200
  • 1,000 $3.4200
  • 5,000 $3.2400
$3.2400 / $4.4700 Buy Now
DISTI # 70541793
RS 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 64 pin, MCPWM, OpAmps, Comparators | Microchip Technology Inc. PIC24EP128MC206-I/MR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 200 $7.2400
  • 1,000 $6.8800
  • 2,000 $6.5200
  • 4,000 $6.1600
$6.1600 / $7.2400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 40 0
  • 160 $3.9500
$3.9500 Buy Now
Onlinecomponents.com Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 53 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - A/D 16x10b/12b - 3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant 2000 Factory Stock
  • 50 $5.6800
  • 100 $4.2600
  • 150 $3.9800
  • 200 $3.9000
$3.9000 / $5.6800 Buy Now
NAC 16 Bit MCU, 128KB Flash, 16KB RAM, 60 MHz, 64 pin, MCPWM, OpAmps, Comparators, PTG - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 40 Container: Tube 1600
  • 1 $4.6500
  • 100 $4.2100
  • 500 $3.9500
  • 1,000 $3.8500
$3.8500 / $4.6500 Buy Now
DISTI # PIC24EP128MC206-I/MR
Avnet Silica (Alt: PIC24EP128MC206-I/MR) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics Microcontroller - PIC 24EP - 16-Bit - 70 MIPs - 53 I/O - 128KB (43K x 24) FLASH - 8K x 16 RAM - A/D 16x10b/12b - 3 to 3.6V - 64-VQFN (9x9). RoHS: Compliant 2000 Factory Stock
  • 50 $5.6800
  • 100 $4.2600
  • 150 $3.9800
  • 200 $3.9000
$3.9000 / $5.6800 Buy Now

CAD Models for PIC24EP128MC206-I/MR by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC24EP128MC206-I/MR by Microchip Technology Inc

PIC24EP128MC206-I/MR
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
Package Description
9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Additional Feature
ALSO WORK AS 10-BIT ADC
Address Bus Width
Bit Size
16
Boundary Scan
YES
Clock Frequency-Max
60 MHz
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N64
JESD-609 Code
e3
Length
9 mm
Low Power Mode
YES
Moisture Sensitivity Level
1
Number of DMA Channels
4
Number of External Interrupts
3
Number of Terminals
64
Number of Timers
5
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1 mm
Supply Current-Max
60 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC24EP128MC206-I/MR
    Microchip Technology Inc
    16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64
    VS

Alternate Parts for PIC24EP128MC206-I/MR

This table gives cross-reference parts and alternative options found for PIC24EP128MC206-I/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24EP128MC206-I/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC24EP128MC206-E/MR 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP128MC206-E/MR
PIC24EP128MC206-H/MR Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC64 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP128MC206-H/MR
PIC24EP128MC206T-I/MR 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP128MC206T-I/MR
Part Number Description Manufacturer Compare
PIC24EP256GP206-I/MR 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP256GP206-I/MR
PIC24EP128MC204-H/MV Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC48 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP128MC204-H/MV
PIC24EP128MC206T-E/MR 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFN-64 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP128MC206T-E/MR
PIC24EP128MC202T-E/MM 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP128MC202T-E/MM
PIC24EP128MC204-H/PT Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQFP44 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP128MC204-H/PT
PIC24EP128MC202-E/SS 16-BIT, FLASH, 60 MHz, MICROCONTROLLER, PDSO28, 10.50 X 7.80 MM, 2 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, SSOP-28 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP128MC202-E/SS
PIC24EP256GP204T-H/ML Microcontroller, 16-Bit, FLASH, 40MHz, CMOS, PQCC44 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP256GP204T-H/ML
PIC24EP128MC204-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP128MC204-I/ML
PIC24EP256GP204T-I/ML 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP256GP204T-I/ML
PIC24EP256GP202-I/SP 16-BIT, FLASH, 70 MHz, MICROCONTROLLER, PDIP28, 1.365 X 0.240 INCH, 0.120 INCH HEIGHT, 0.100 INCH PITCH, LEAD FREE, PLASTIC, SDIP-28 Microchip Technology Inc PIC24EP128MC206-I/MR vs PIC24EP256GP202-I/SP

Related Parts for PIC24EP128MC206-I/MR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC24EP128MC206-I/MR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC24EP128MC206-I/MR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC24EP128MC206-I/MR would you like to use for your alert(s)?
  • Please alert me when PIC24EP128MC206-I/MR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC24EP128MC206-I/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC24EP128MC206-I/MR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC24EP128MC206-I/MR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC24EP128MC206-I/MR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC24EP128MC206-I/MR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: