Part Details for PIC18LF8310-I/PT by Microchip Technology Inc
Results Overview of PIC18LF8310-I/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF8310-I/PT Information
PIC18LF8310-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18LF8310-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J9691
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tqfp,80Pin, plastic Rohs Compliant: Yes |Microchip PIC18LF... more RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 | Buy Now |
DISTI #
PIC18LF8310-I/PT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 80TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
119 In Stock |
|
$5.9200 | Buy Now |
DISTI #
PIC18LF8310-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray - Trays (Alt: PIC18LF8310-I/PT) RoHS: Compliant Min Qty: 119 Package Multiple: 119 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$5.5979 / $5.7875 | Buy Now |
DISTI #
579-PIC18LF8310-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kBF 768RM 70 I/O RoHS: Compliant | 0 |
|
$5.9300 | Order Now |
DISTI #
PIC18LF8310-I/PT
|
Microchip Technology Inc | 80 PIN, 8 KB STD FLASH, 768 RAM, 70 I/O, TQFP, Projected EOL: 2034-08-25 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
0 Alternates Available COO: Thailand |
|
$4.3800 / $5.2400 | Buy Now |
DISTI #
70454574
|
RS | 8 KB Flash, 768 RAM, 70 I/O80 TQFP 12x12x1mm TRAY | Microchip Technology Inc. PIC18LF8310-I/PT RoHS: Not Compliant Min Qty: 119 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$10.2700 / $12.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 | 0 |
|
$5.9300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 70 I/O - 8KB (4K x 16) FLASH Program Memory - 768 x 8 RA... more RoHS: Compliant |
14 In Stock |
|
$6.4500 / $9.6900 | Buy Now |
DISTI #
60941076
|
Verical | MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V 80-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1047 | Americas - 10 |
|
$8.5540 / $12.5970 | Buy Now |
DISTI #
PIC18LF8310-I/PT
|
TME | IC: PIC microcontroller, 8kB, 40MHz, 2÷5.5VDC, SMD, TQFP80, PIC18 Min Qty: 1 | 0 |
|
$6.8000 / $8.0500 | RFQ |
Part Details for PIC18LF8310-I/PT
PIC18LF8310-I/PT CAD Models
PIC18LF8310-I/PT Part Data Attributes
|
PIC18LF8310-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF8310-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM, LEAD FREE, QFP-80
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM, LEAD FREE, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT MINIMUM 2V AT 4MHZ | |
Address Bus Width | 20 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 70 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 80 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 31.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF8310-I/PT
This table gives cross-reference parts and alternative options found for PIC18LF8310-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF8310-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF8310T-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | PIC18LF8310-I/PT vs PIC18LF8310T-I/PT |
PIC18LF8310T-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | PIC18LF8310-I/PT vs PIC18LF8310T-E/PT |
PIC18F8310T-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | PIC18LF8310-I/PT vs PIC18F8310T-I/PT |
PIC18LF8310-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | PIC18LF8310-I/PT vs PIC18LF8310-E/PT |
PIC18F8310-I/PT | Microchip Technology Inc | $6.6795 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM, LEAD FREE, QFP-80 | PIC18LF8310-I/PT vs PIC18F8310-I/PT |
PIC18F8310-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM, LEAD FREE, QFP-80 | PIC18LF8310-I/PT vs PIC18F8310-E/PT |
PIC18F8310T-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | PIC18LF8310-I/PT vs PIC18F8310T-E/PT |