Part Details for PIC18LF47K42-E/P by Microchip Technology Inc
Results Overview of PIC18LF47K42-E/P by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF47K42-E/P Information
PIC18LF47K42-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18LF47K42-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC0899
|
Newark | Mcu, 8Bit, 64Mhz, Dip-40, Product Range:Pic18 Family Pic18Lfxxk42 Series Microcontrollers, Device ... more RoHS: Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 | Buy Now |
DISTI #
PIC18LF47K42-E/P
|
Microchip Technology Inc | 128KB Flash, 4KB RAM, 1KB EE, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA,, PDIP, Projected EOL: 2... more RoHS: Compliant Container: Tube |
0 Alternates Available |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 190 Package Multiple: 10 | 0 |
|
$3.3400 / $3.3700 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 36 I/O - 128KB (64K x 16) FLASH - 1K x 8 EEPROM - 8K... more RoHS: Compliant | 0 |
|
$3.2800 / $4.7500 | Buy Now |
DISTI #
PIC18LF47K42-E/P
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, THT, DIP40, PIC18, tube Min Qty: 1 | 0 |
|
$3.3200 / $3.9600 | RFQ |
|
NAC | 128KB Flash, 8KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CW... more RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Tube | 0 |
|
$3.2600 / $3.9300 | Buy Now |
|
Master Electronics | Microcontroller - PIC XLP 18F - 8-Bit - 64MHz - 36 I/O - 128KB (64K x 16) FLASH - 1K x 8 EEPROM - 8K... more RoHS: Compliant | 0 |
|
$3.2800 / $4.7500 | Buy Now |
Part Details for PIC18LF47K42-E/P
PIC18LF47K42-E/P CAD Models
PIC18LF47K42-E/P Part Data Attributes
|
PIC18LF47K42-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF47K42-E/P
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 28 Weeks | |
Date Of Intro | 2017-06-16 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.7525 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 8192 | |
RAM (words) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 64 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF47K42-E/P
This table gives cross-reference parts and alternative options found for PIC18LF47K42-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF47K42-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F47K42-E/P | Microchip Technology Inc | $3.4564 | RISC MICROCONTROLLER | PIC18LF47K42-E/P vs PIC18F47K42-E/P |
PIC18F47K42-I/P | Microchip Technology Inc | $3.1763 | RISC MICROCONTROLLER | PIC18LF47K42-E/P vs PIC18F47K42-I/P |
PIC18LF47K42-I/P | Microchip Technology Inc | $2.9333 | RISC MICROCONTROLLER | PIC18LF47K42-E/P vs PIC18LF47K42-I/P |
PIC18LF47K42-E/PT | Microchip Technology Inc | $2.7367 | RISC MICROCONTROLLER | PIC18LF47K42-E/P vs PIC18LF47K42-E/PT |
PIC18F47K42-E/PT | Microchip Technology Inc | $2.7655 | RISC MICROCONTROLLER | PIC18LF47K42-E/P vs PIC18F47K42-E/PT |
PIC18F47K42-I/PT | Microchip Technology Inc | $2.2804 | RISC MICROCONTROLLER | PIC18LF47K42-E/P vs PIC18F47K42-I/PT |
PIC18F47K42T-I/PT | Microchip Technology Inc | $2.9200 | RISC MICROCONTROLLER | PIC18LF47K42-E/P vs PIC18F47K42T-I/PT |