Part Details for PIC18LF45K50-E/P by Microchip Technology Inc
Overview of PIC18LF45K50-E/P by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18LF45K50-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3039
|
Newark | Mcu, 8Bit, 48Mhz, Dip-40, Product Range:Pic18 Family Pic18Lf4Xk50 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:40Pins, Ic Case/Package:Dip, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18LF45K50-E/P RoHS: Compliant Min Qty: 190 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7300 | Buy Now |
DISTI #
PIC18LF45K50-E/P-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40DIP Min Qty: 190 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6200 | Buy Now |
DISTI #
PIC18LF45K50-E/P
|
Avnet Americas | PDIP 32 KB Flash 2048 bytes RAM 48 MHz Int. Osc 36 I/0 PIC18 Core USB 2.0 nanoWatt XLP - Rail/Tube (Alt: PIC18LF45K50-E/P) RoHS: Compliant Min Qty: 170 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.6200 / $4.3600 | Buy Now |
DISTI #
579-PIC18LF45K50-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32 KB Flash RAM 48 MHz Int. RoHS: Compliant | 0 |
|
$3.6200 | Order Now |
DISTI #
PIC18LF45K50-E/P
|
Microchip Technology Inc | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 36 I/0,, Projected EOL: 2039-03-06 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.1600 / $4.3600 | Buy Now |
DISTI #
70572312
|
RS | 32KBFlash,2048bytesRAM,48MHzInt.Osc,36I/0,PIC18Core, USB2.0,nanoWattXLP | Microchip Technology Inc. PIC18LF45K50-E/P RoHS: Not Compliant Min Qty: 190 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0000 / $7.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 170 Package Multiple: 10 | 0 |
|
$3.8500 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 48MHz - 33 I/O - 32KB (16K x 16) FLASH - 256 x 8 EEPROM - 2K x 8 RAM - A/D 25x10b - 1.8 to 3.6V - 40-PDIP. RoHS: Compliant | 0 |
|
$3.7900 / $5.4800 | Buy Now |
DISTI #
PIC18LF45K50-E/P
|
TME | IC: PIC microcontroller, 48MHz, 1.8÷3.6VDC, THT, DIP40, PIC18, tube Min Qty: 1 | 0 |
|
$3.8300 / $4.5600 | RFQ |
|
NAC | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc, 36 I/0, PIC18 Core, USB 2.0, nanoWatt XLP - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 90 Package Multiple: 10 Container: Tube | 0 |
|
$3.7600 / $4.5300 | Buy Now |
Part Details for PIC18LF45K50-E/P
PIC18LF45K50-E/P CAD Models
PIC18LF45K50-E/P Part Data Attributes
|
PIC18LF45K50-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF45K50-E/P
Microchip Technology Inc
8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDIP40
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 48 MHz | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF45K50-E/P
This table gives cross-reference parts and alternative options found for PIC18LF45K50-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF45K50-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF45K50-I/P | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,40PIN,PLASTIC | Microchip Technology Inc | PIC18LF45K50-E/P vs PIC18LF45K50-I/P |
PIC18F45K50-E/P | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDIP40 | Microchip Technology Inc | PIC18LF45K50-E/P vs PIC18F45K50-E/P |
PIC18F45K50-I/P | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,40PIN,PLASTIC | Microchip Technology Inc | PIC18LF45K50-E/P vs PIC18F45K50-I/P |