-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF25K50-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3031
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Qfn-28, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:48Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn, No. Of I/O S:25I/O S Rohs Compliant: Yes |Microchip PIC18LF25K50-I/ML RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
PIC18LF25K50-I/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28QFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
118 In Stock |
|
$2.7500 / $3.3100 | Buy Now |
DISTI #
PIC18LF25K50-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18LF25K50-I/ML) RoHS: Compliant Min Qty: 61 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube |
37 |
|
$2.7515 / $2.8449 | Buy Now |
DISTI #
579-PIC18LF25K50I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32 KB Flash RAM 48 MHz Int. RoHS: Compliant | 1017 |
|
$2.7500 / $3.3100 | Buy Now |
DISTI #
PIC18LF25K50-I/ML
|
Microchip Technology Inc | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0,, VQFN, Projected EOL: 2039-08-31 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
1464 Alternates Available COO: Malaysia, Thailand |
|
$2.4000 / $3.3100 | Buy Now |
DISTI #
70323060
|
RS | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc, 25 I/0, PIC18 Core, USB 2.0 | Microchip Technology Inc. PIC18LF25K50-I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.3100 | RFQ |
|
Future Electronics | PIC18 Series 32 KB Flash 2 KB RAM 48 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$2.7700 / $2.8700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 28-Pin QFN EP Tube RoHS: Compliant |
427 In Stock 1464 Factory Stock |
|
$2.4300 / $2.8000 | Buy Now |
DISTI #
PIC18LF25K50-I/ML
|
TME | IC: PIC microcontroller, 32kB, 48MHz, 1.8÷3.6VDC, SMD, QFN28, PIC18 Min Qty: 1 | 0 |
|
$2.7000 / $3.1900 | RFQ |
|
NAC | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc, 25 I/0, PIC18 Core, USB 2.0, nanoWatt XLP - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 61 Container: Tube | 1159 |
|
$2.8400 / $3.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18LF25K50-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF25K50-I/ML
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18LF25K50-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF25K50-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F25K50-I/ML | Microchip Technology Inc | $2.1655 | MICROCONTROLLER | PIC18LF25K50-I/ML vs PIC18F25K50-I/ML |
PIC18F25K50-E/ML | Microchip Technology Inc | $3.3117 | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PQCC44 | PIC18LF25K50-I/ML vs PIC18F25K50-E/ML |
PIC18F25K50-I/SS | Microchip Technology Inc | $3.0022 | MICROCONTROLLER | PIC18LF25K50-I/ML vs PIC18F25K50-I/SS |
PIC18LF25K50-E/SP | Microchip Technology Inc | $3.6160 | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDIP28 | PIC18LF25K50-I/ML vs PIC18LF25K50-E/SP |
PIC18LF25K50T-I/SS | Microchip Technology Inc | $3.2500 | MICROCONTROLLER | PIC18LF25K50-I/ML vs PIC18LF25K50T-I/SS |
PIC18F25K50-I/SO | Microchip Technology Inc | $3.1428 | MICROCONTROLLER | PIC18LF25K50-I/ML vs PIC18F25K50-I/SO |
PIC18LF25K50-E/SS | Microchip Technology Inc | $3.1797 | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDSO28 | PIC18LF25K50-I/ML vs PIC18LF25K50-E/SS |
PIC18LF25K50-I/SS | Microchip Technology Inc | $2.8989 | MICROCONTROLLER | PIC18LF25K50-I/ML vs PIC18LF25K50-I/SS |
PIC18F25K50-I/P | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC18LF25K50-I/ML vs PIC18F25K50-I/P |
PIC18F25K50-E/SP | Microchip Technology Inc | $3.6160 | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDIP28 | PIC18LF25K50-I/ML vs PIC18F25K50-E/SP |