Part Details for PIC18LF25K42-I/SO by Microchip Technology Inc
Results Overview of PIC18LF25K42-I/SO by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF25K42-I/SO Information
PIC18LF25K42-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18LF25K42-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC8628
|
Newark | Mcu, 8Bit, 64Mhz, Wsoic-28, Product Range:Pic18 Family Pic18Lfxxk42 Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:64Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Wsoic, Ram Memory Size:2Kbrohs Compliant: Yes |Microchip PIC18LF25K42-I/SO RoHS: Compliant Min Qty: 405 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
PIC18LF25K42-I/SO-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
459 In Stock |
|
$1.6400 / $1.9800 | Buy Now |
DISTI #
PIC18LF25K42-I/SO
|
Avnet Americas | Low-Power High-Performance Microcontroller 32 Kbyte Flash 2 Kbyte RAM with XLP Technology 28-Pin SOIC Tube - Rail/Tube (Alt: PIC18LF25K42-I/SO) RoHS: Not Compliant Min Qty: 378 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6533 / $1.7094 | Buy Now |
DISTI #
579-PIC18LF25K42I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 2263 |
|
$1.6000 / $1.9800 | Buy Now |
DISTI #
PIC18LF25K42-I/SO
|
Microchip Technology Inc | 32KB, 1KB RAM, 256B EE, ADC2, 5b DAC, DMA, VI, Comp, PWM, CCP, CLC, CWG, HLT,, SOIC, Projected EOL: 2044-02-08 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
3429 Alternates Available COO: Thailand |
|
$1.4400 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 378 Package Multiple: 27 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant | 3429 Factory Stock |
|
$1.5100 / $1.8800 | Buy Now |
DISTI #
PIC18LF25K42-I/SO
|
TME | IC: PIC microcontroller, 32kB, 64MHz, 1.8÷3.6VDC, SMD, SO28, PIC18 Min Qty: 1 | 0 |
|
$1.8400 / $2.1900 | RFQ |
|
NAC | 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 2754 |
|
$1.7500 / $2.1500 | Buy Now |
|
Master Electronics | MCU 8-bit PIC RISC 32KB Flash 3.3V 28-Pin SOIC W Tube RoHS: Compliant | 3429 Factory Stock |
|
$1.5100 / $1.8800 | Buy Now |
Part Details for PIC18LF25K42-I/SO
PIC18LF25K42-I/SO CAD Models
PIC18LF25K42-I/SO Part Data Attributes
|
PIC18LF25K42-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF25K42-I/SO
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 28SOIC
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOP, SOP28,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.5 V MINIMUM SUPPLY AT 32 MHZ AND 1.8 V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 2 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 28 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 64 MHz | |
Supply Current-Max | 0.95 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF25K42-I/SO
This table gives cross-reference parts and alternative options found for PIC18LF25K42-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF25K42-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF25K42-E/SO | Microchip Technology Inc | $2.0150 | IC MCU 8BIT 32KB FLASH 28SOIC | PIC18LF25K42-I/SO vs PIC18LF25K42-E/SO |
PIC18F25K42T-I/SO | Microchip Technology Inc | Check for Price | IC MCU 8BIT 32KB FLASH 28SOIC | PIC18LF25K42-I/SO vs PIC18F25K42T-I/SO |
PIC18F25K42-I/SO | Microchip Technology Inc | $1.8413 | IC MCU 8BIT 32KB FLASH 28SOIC | PIC18LF25K42-I/SO vs PIC18F25K42-I/SO |