Part Details for PIC18LF25K40-E/MV by Microchip Technology Inc
Results Overview of PIC18LF25K40-E/MV by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF25K40-E/MV Information
PIC18LF25K40-E/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18LF25K40-E/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9330
|
Newark | 32Kb Flash, 2Kb Ram, 256B Eeprom, 10B Adc2, 5B Dac, Comp, Pwm, Ccp, Cwg, Hlt, Wwdt, Scan/Crc, Zcd, Pps, Eusart, Spi/I2C, Idle/Doze/Pmd 28 Uqfn 4X4X0.55Mm Tube Rohs Compliant: Yes |Microchip PIC18LF25K40-E/MV RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
PIC18LF25K40-E/MV-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28UQFN Min Qty: 1 Lead time: 8 Weeks Container: Tube |
546 In Stock |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
PIC18LF25K40-E/MV
|
Avnet Americas | Low-Power High-Performance Microcontroller 32 Kbyte Flash 2 Kbyte SRAM with XLP Technology 28-Pin UQFN Tube - Rail/Tube (Alt: PIC18LF25K40-E/MV) RoHS: Not Compliant Min Qty: 455 Package Multiple: 91 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$1.4643 / $1.5140 | Buy Now |
DISTI #
579-PIC18LF25K40E/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
DISTI #
PIC18LF25K40-E/MV
|
Microchip Technology Inc | 32KB, 2KB RAM, 256 EE, 25 I/O, CIPs, 10b AADC, 5b DAC, Comp, 16b PWM, CCP, WWDT, UQFN, Projected EOL: 2044-03-28 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
1456 Alternates Available COO: Thailand |
|
$1.2800 / $1.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 455 Package Multiple: 91 | 0 |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1456 Factory Stock |
|
$1.5300 / $2.2400 | Buy Now |
DISTI #
PIC18LF25K40-E/MV
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷3.6VDC, SMD, UQFN28, PIC18 Min Qty: 1 | 0 |
|
$1.6300 / $1.9300 | RFQ |
|
NAC | 32KB Flash, 2KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD - Package: 28 UQFN 4x4x0.55mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 91 Container: Tube | 1183 |
|
$1.5500 / $1.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1456 Factory Stock |
|
$1.5300 / $2.2400 | Buy Now |
Part Details for PIC18LF25K40-E/MV
PIC18LF25K40-E/MV CAD Models
PIC18LF25K40-E/MV Part Data Attributes
|
PIC18LF25K40-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF25K40-E/MV
Microchip Technology Inc
RISC MICROCONTROLLER
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-15 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 9 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 64 MHz | |
Supply Current-Max | 9.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF25K40-E/MV
This table gives cross-reference parts and alternative options found for PIC18LF25K40-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF25K40-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F25K40-E/MV | Microchip Technology Inc | $1.6653 | RISC MICROCONTROLLER | PIC18LF25K40-E/MV vs PIC18F25K40-E/MV |
PIC18LF25K40T-I/MV | Microchip Technology Inc | $1.5707 | RISC MICROCONTROLLER | PIC18LF25K40-E/MV vs PIC18LF25K40T-I/MV |
PIC18LF25K40-I/MV | Microchip Technology Inc | $1.4937 | RISC MICROCONTROLLER | PIC18LF25K40-E/MV vs PIC18LF25K40-I/MV |