-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6113
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Soic-28, Product Range:Pic18 Family Pic18F25Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:28Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Microchip PIC18LF2523-I/SO RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0800 | Buy Now |
DISTI #
PIC18LF2523-I/SO-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 28SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
245 In Stock |
|
$6.8124 / $6.9000 | Buy Now |
DISTI #
PIC18LF2523-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18LF2523-I/SO) RoHS: Compliant Min Qty: 108 Package Multiple: 27 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$6.0556 / $6.9000 | Buy Now |
DISTI #
579-PIC18LF2523-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536bytes-RAM 25I/O RoHS: Compliant | 692 |
|
$6.8200 / $6.9000 | Buy Now |
DISTI #
PIC18LF2523-I/SO
|
Microchip Technology Inc | 28 pin, 32 KB Enh Flash, 1536 RAM, 25 I/O, 12-bit ADC, Projected EOL: 2034-09-12 RoHS: Compliant pbFree: Yes |
1366 Alternates Available |
|
$5.0100 / $6.9000 | Buy Now |
DISTI #
70414022
|
RS | MCU 32K Flash 1536 RAM 10x12b ADC SOIC28 | Microchip Technology Inc. PIC18LF2523-I/SO RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8100 / $13.9000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 27 | 0 |
|
$6.8200 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 40MHz - 25 I/O - 32KB (16K x 16) FLASH Program Memory - 256 x 8 EEPROM - 1.5K x 8 RAM - 2 to 5.5V - 28-SOIC. RoHS: Compliant | 1350 Factory Stock |
|
$6.4300 / $7.3600 | Buy Now |
DISTI #
PIC18LF2523-I/SO
|
TME | IC: PIC microcontroller, 32kB, 40MHz, 2÷5.5VDC, SMD, SO28, PIC18 Min Qty: 1 | 0 |
|
$7.8100 / $9.2500 | RFQ |
|
NAC | 32KB, Flash, 1536bytes-RAM, 25I/O, 8-bit Family,nanoWatt - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 27 Container: Tube | 1080 |
|
$6.6500 / $8.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18LF2523-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF2523-I/SO
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18LF2523-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF2523-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F2523T-I/SO | Microchip Technology Inc | $1.0000 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | PIC18LF2523-I/SO vs PIC18F2523T-I/SO |
PIC18F2523-I/SO | Microchip Technology Inc | $6.4108 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, SOIC-28 | PIC18LF2523-I/SO vs PIC18F2523-I/SO |
PIC18F2523-I/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | PIC18LF2523-I/SO vs PIC18F2523-I/P |
PIC18LF2523-I/SP | Microchip Technology Inc | $8.0590 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | PIC18LF2523-I/SO vs PIC18LF2523-I/SP |
PIC18F2523-I/SP | Microchip Technology Inc | $7.9041 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, SDIP-28 | PIC18LF2523-I/SO vs PIC18F2523-I/SP |
PIC18F2523-E/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | PIC18LF2523-I/SO vs PIC18F2523-E/P |
PIC18F2523-I/SPREL | Microchip Technology Inc | Check for Price | 28-pin, 32KB, Flash, 1536bytes-RAM, 25I/O, 8-bit Family, nanoWatt, -40C to +85C, 28-SPDIP, TUBE | PIC18LF2523-I/SO vs PIC18F2523-I/SPREL |
PIC18F2523-I/ML | Microchip Technology Inc | $7.3755 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, QFN-28 | PIC18LF2523-I/SO vs PIC18F2523-I/ML |
PIC18F2523-E/ML | Microchip Technology Inc | $8.5794 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, QFN-28 | PIC18LF2523-I/SO vs PIC18F2523-E/ML |
PIC18F2523T-I/ML | Microchip Technology Inc | $56.6989 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC18LF2523-I/SO vs PIC18F2523T-I/ML |