Part Details for PIC18LF24K50-E/SP by Microchip Technology Inc
Results Overview of PIC18LF24K50-E/SP by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF24K50-E/SP Information
PIC18LF24K50-E/SP by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18LF24K50-E/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W3018
|
Newark | Mcu, 8Bit, 48Mhz, Spdip-28, Product Range:Pic18 Family Pic18Lfxxk50 Series Microcontrollers, Devic... more RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 | Buy Now |
DISTI #
PIC18LF24K50-E/SP-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SPDIP Min Qty: 225 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1000 | Buy Now |
DISTI #
PIC18LF24K50-E/SP
|
Avnet Americas | SPDIP 16 KB Flash 2048 bytes RAM 48 MHz Int. Osc 25 I/0 PIC18 Core USB 2.0 nanoWatt XLP - Rail/Tube ... more RoHS: Compliant Min Qty: 195 Package Multiple: 15 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$3.1058 / $3.2112 | Buy Now |
DISTI #
PIC18LF24K50-E/SP
|
Microchip Technology Inc | 16 KB Flash, 1024 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 25 I/0,, SPDIP, Projected EOL: 2039-... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
13 Alternates Available |
|
$2.7000 / $3.7200 | Buy Now |
DISTI #
70572310
|
RS | 16KBFlash,2048bytesRAM,48MHzInt.Osc,25I/0,PIC18Core, USB2.0,nanoWattXLP | Microchip Technology Inc. ... more RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0900 / $5.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 195 Package Multiple: 15 | 0 |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $4.6400 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
DISTI #
PIC18LF24K50-E/SP
|
TME | IC: PIC microcontroller, 48MHz, 1.8÷3.6VDC, THT, DIP28, PIC18, tube Min Qty: 1 | 0 |
|
$3.2500 / $3.8800 | RFQ |
|
NAC | 16 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc, 25 I/0, PIC18 Core, USB 2.0, nanoWatt XLP - Package: 2... more RoHS: Compliant Min Qty: 105 Package Multiple: 15 Container: Tube | 0 |
|
$3.2100 / $3.8700 | Buy Now |
Part Details for PIC18LF24K50-E/SP
PIC18LF24K50-E/SP CAD Models
PIC18LF24K50-E/SP Part Data Attributes
|
PIC18LF24K50-E/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF24K50-E/SP
Microchip Technology Inc
8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDIP28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SDIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 5.08 mm | |
Speed | 48 MHz | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF24K50-E/SP
This table gives cross-reference parts and alternative options found for PIC18LF24K50-E/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF24K50-E/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF24K50-I/SP | Microchip Technology Inc | $0.8939 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | PIC18LF24K50-E/SP vs PIC18LF24K50-I/SP |
PIC18F24K50-I/SP | Microchip Technology Inc | $3.3360 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,DIP,28PIN,PLASTIC | PIC18LF24K50-E/SP vs PIC18F24K50-I/SP |