Part Details for PIC18LF24J11-I/ML by Microchip Technology Inc
Results Overview of PIC18LF24J11-I/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF24J11-I/ML Information
PIC18LF24J11-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18LF24J11-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M1838
|
Newark | 16Kb Flash, 4Kb Ram, 12 Mips 28 Qfn 6X6X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18LF24J11-I/ML RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 | Buy Now |
DISTI #
PIC18LF24J11-I/ML-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28QFN Min Qty: 1 Lead time: 4 Weeks Container: Tube |
224 In Stock |
|
$2.9000 / $3.4900 | Buy Now |
DISTI #
PIC18LF24J11-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC18LF24J11-I/ML... more RoHS: Compliant Min Qty: 244 Package Multiple: 61 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9169 / $3.0159 | Buy Now |
DISTI #
579-PIC18LF24J11-IML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB Flash 4KBRAM 12MIPS nanoWatt RoHS: Compliant | 0 |
|
$2.9000 / $3.4900 | Order Now |
DISTI #
PIC18LF24J11-I/ML
|
Microchip Technology Inc | 16KB Flash, 4KB RAM, 12 MIPS, VQFN, Projected EOL: 2034-02-16 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Tube |
2318 Alternates Available |
|
$2.5300 / $3.4900 | Buy Now |
DISTI #
70454533
|
RS | 16KB Flash, 4KB RAM, 12 MIPS28 QFN 6x6x0.9mm TUBE | Microchip Technology Inc. PIC18LF24J11-I/ML RoHS: Not Compliant Min Qty: 244 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8300 / $5.6900 | RFQ |
|
Future Electronics | PIC18 Series 16 KB Flash 3.8 KB RAM 48 MHz 8-Bit Microcontroller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 305 Package Multiple: 61 Lead time: 4 Weeks Container: Tube |
0 Tube |
|
$2.9600 / $3.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2318 Factory Stock |
|
$3.0600 / $4.4600 | Buy Now |
DISTI #
PIC18LF24J11-I/ML
|
TME | IC: PIC microcontroller, 48MHz, 2÷2.7VDC, SMD, QFN28, PIC18, tube Min Qty: 1 | 0 |
|
$3.0900 / $3.6800 | RFQ |
|
NAC | 16KB Flash, 4KB RAM, 12 MIPS - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.0100 / $3.6300 | Buy Now |
Part Details for PIC18LF24J11-I/ML
PIC18LF24J11-I/ML CAD Models
PIC18LF24J11-I/ML Part Data Attributes
|
PIC18LF24J11-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF24J11-I/ML
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM, LEAD FREE, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.55 MM, LEAD FREE, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3776 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Current-Max | 15.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF24J11-I/ML
This table gives cross-reference parts and alternative options found for PIC18LF24J11-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF24J11-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF24J11T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, 0.55 MM, LEAD FREE, PLASTIC, QFN-28 | PIC18LF24J11-I/ML vs PIC18LF24J11T-I/ML |
PIC18LF24J11-I/SS | Microchip Technology Inc | $2.9622 | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.3 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-28 | PIC18LF24J11-I/ML vs PIC18LF24J11-I/SS |
PIC18LF24J11T-I/SS | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 5.3 MM HEIGHT, LEAD FREE, PLASTIC, SSOP-28 | PIC18LF24J11-I/ML vs PIC18LF24J11T-I/SS |
PIC18LF24J11-I/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDSO28, 7.5 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 | PIC18LF24J11-I/ML vs PIC18LF24J11-I/SO |