Part Details for PIC18LF242-I/SP by Microchip Technology Inc
Overview of PIC18LF242-I/SP by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18LF242-I/SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C5124
|
Newark | Ic, 8Bit Mcu, Pic18Lf, 40Mhz, Dip-28, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:28Pins, Ic Case/Package:Spdip, No. Of I/O S:23I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC18LF242-I/SP RoHS: Compliant Min Qty: 105 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0300 / $7.0900 | Buy Now |
DISTI #
PIC18LF242-I/SP-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28SPDIP Min Qty: 105 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.7600 | Buy Now |
DISTI #
PIC18LF242-I/SP
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube - Rail/Tube (Alt: PIC18LF242-I/SP) RoHS: Compliant Min Qty: 90 Package Multiple: 15 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$6.7600 / $7.1400 | Buy Now |
DISTI #
579-PIC18LF242-I/SP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16KB 768 RAM 23I/O RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
PIC18LF242-I/SP
|
Microchip Technology Inc | MCU CMOS 28 LD LOW PWR, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
150 Alternates Available |
|
$6.1400 / $7.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 15 | 0 |
|
$7.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 150 Factory Stock |
|
$6.6600 / $9.4700 | Buy Now |
|
Quest Components | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28 | 3 |
|
$6.9075 / $13.8150 | Buy Now |
|
NAC | 16 KB Flash, 768 RAM, 23 I/O - Package: 28 SPDIP .300in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 15 Container: Tube | 120 |
|
$7.0700 / $8.5300 | Buy Now |
|
NexGen Digital | 51 |
|
RFQ |
Part Details for PIC18LF242-I/SP
PIC18LF242-I/SP CAD Models
PIC18LF242-I/SP Part Data Attributes
|
PIC18LF242-I/SP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF242-I/SP
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.572 mm | |
Speed | 40 MHz | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF242-I/SP
This table gives cross-reference parts and alternative options found for PIC18LF242-I/SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF242-I/SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF242-I/P | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | PIC18LF242-I/SP vs PIC18LF242-I/P |
PIC18LF242T-E/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18LF242-I/SP vs PIC18LF242T-E/SO |
PIC18LF242T-I/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, MS-013, SOIC-28 | Microchip Technology Inc | PIC18LF242-I/SP vs PIC18LF242T-I/SO |
PIC18LF242T-I/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC18LF242-I/SP vs PIC18LF242T-I/L |
PIC18LF242-E/SO | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Microchip Technology Inc | PIC18LF242-I/SP vs PIC18LF242-E/SO |
PIC18LF242-E/P | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, PLASTIC, DIP-28 | Microchip Technology Inc | PIC18LF242-I/SP vs PIC18LF242-E/P |
PIC18LF242-E/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, TQFP-44 | Microchip Technology Inc | PIC18LF242-I/SP vs PIC18LF242-E/PT |
PIC18LF242T-E/L | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Microchip Technology Inc | PIC18LF242-I/SP vs PIC18LF242T-E/L |
PIC18LF242T-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, TQFP-44 | Microchip Technology Inc | PIC18LF242-I/SP vs PIC18LF242T-I/PT |
PIC18LF242-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, TQFP-44 | Microchip Technology Inc | PIC18LF242-I/SP vs PIC18LF242-I/PT |