Part Details for PIC18LF2221-I/SO by Microchip Technology Inc
Results Overview of PIC18LF2221-I/SO by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18LF2221-I/SO Information
PIC18LF2221-I/SO by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18LF2221-I/SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5059
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Soic-28, Product Range:Pic18 Family Pic18Lf22Xx Series Mi... more RoHS: Compliant Min Qty: 189 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0000 | Buy Now |
DISTI #
PIC18LF2221-I/SO-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28SOIC Min Qty: 189 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8500 | Buy Now |
DISTI #
PIC18LF2221-I/SO
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 4KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube - Rail/Tube (Alt: PIC18LF2221-I/S... more RoHS: Compliant Min Qty: 189 Package Multiple: 27 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$3.6372 / $3.7607 | Buy Now |
DISTI #
579-PIC18LF2221-I/SO
|
Mouser Electronics | 8-bit Microcontrollers - MCU KB FL 512 RAM RoHS: Compliant | 0 |
|
$3.8500 | Order Now |
DISTI #
PIC18LF2221-I/SO
|
Microchip Technology Inc | 28LD 160K, POWER-MANAGED PIC with 8 KBYTES, SOIC, Projected EOL: 2034-07-25 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
734 Alternates Available |
|
$2.8500 / $3.9100 | Buy Now |
DISTI #
70452873
|
RS | 4 KB Flash, 512 RAM28 SOIC .300in TUBE | Microchip Technology Inc. PIC18LF2221-I/SO RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6800 / $7.8500 | RFQ |
|
Future Electronics | PIC18 Series 4 kB Flash 512 B RAM 40 MHz 8-Bit Microcontroller - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 243 Package Multiple: 27 Lead time: 5 Weeks Container: Tube |
0 Tube |
|
$3.6900 / $3.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 729 Factory Stock |
|
$3.6300 / $4.3400 | Buy Now |
DISTI #
PIC18LF2221-I/SO
|
TME | IC: PIC microcontroller, 4kB, 40MHz, 2÷5.5VDC, SMD, SO28, PIC18 Min Qty: 1 | 0 |
|
$4.4200 / $5.2400 | RFQ |
|
NAC | 4 KB Flash, 512 RAM - Package: 28 SOIC .300in TUBE RoHS: Compliant Min Qty: 81 Package Multiple: 27 Container: Tube | 0 |
|
$3.7600 / $4.5300 | Buy Now |
Part Details for PIC18LF2221-I/SO
PIC18LF2221-I/SO CAD Models
PIC18LF2221-I/SO Part Data Attributes
|
PIC18LF2221-I/SO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18LF2221-I/SO
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 6 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 2.65 mm | |
Speed | 40 MHz | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18LF2221-I/SO
This table gives cross-reference parts and alternative options found for PIC18LF2221-I/SO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18LF2221-I/SO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F2221T-E/SO | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,SOP,28PIN,PLASTIC | PIC18LF2221-I/SO vs PIC18F2221T-E/SO |
PIC18LF2221-E/SO | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 25 MHz, MICROCONTROLLER, PDSO28, 7.50 MM, PLASTIC, SOIC-28 | PIC18LF2221-I/SO vs PIC18LF2221-E/SO |