-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,64PIN,PLASTIC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F67K90-I/MRRSL by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R8350
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 64Mhz, Qfn-64, Product Range:Pic18 Family Pic18Fxxk90 Series Mic... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 | Buy Now |
DISTI #
PIC18F67K90-I/MRRSL-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
360 In Stock |
|
$4.7000 / $5.6600 | Buy Now |
DISTI #
PIC18F67K90-I/MRRS
|
Avnet Americas | - Rail/Tube (Alt: PIC18F67K90-I/MRRS) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$4.7119 / $4.8718 | Buy Now |
DISTI #
579-PIC18F67K90IMRRS
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128kB Flash 4kB RAM LCD Rev A3 RoHS: Compliant | 172 |
|
$4.6900 / $5.6600 | Buy Now |
DISTI #
PIC18F67K90-I/MRRSL
|
Microchip Technology Inc | 128kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, LCD, QFN, Projected EOL: 2034-06-07 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
1390 Alternates Available |
|
$4.1100 / $5.6600 | Buy Now |
DISTI #
70048083
|
RS | 128kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, LCD Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7600 / $9.1300 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 53 I/O - 128KB (64K x 16) FLASH Program Memory - 1K ... more RoHS: Compliant | 1360 Factory Stock |
|
$4.9100 / $7.1600 | Buy Now |
|
NAC | 128kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, LCD - Package: 64 QFN 9x9x0.9mm TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 40 Container: Tube | 0 |
|
$4.8700 / $5.8700 | Buy Now |
DISTI #
PIC18F67K90-I/MRRSL
|
Avnet Silica | (Alt: PIC18F67K90-I/MRRSL) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Microcontroller - PIC XLP 18K - 8-Bit - 64MHz - 53 I/O - 128KB (64K x 16) FLASH Program Memory - 1K ... more RoHS: Compliant | 1360 Factory Stock |
|
$4.9100 / $7.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F67K90-I/MRRSL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F67K90-I/MRRSL
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,64PIN,PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 20 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F67K90-I/MRRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F67K90-I/MRRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F67K90T-I/MRRSL | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,64PIN,PLASTIC | PIC18F67K90-I/MRRSL vs PIC18F67K90T-I/MRRSL |
PIC18F67K90-E/MR | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | PIC18F67K90-I/MRRSL vs PIC18F67K90-E/MR |
PIC18F67K90T-I/MR | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | PIC18F67K90-I/MRRSL vs PIC18F67K90T-I/MR |
PIC18F67K90T-E/MR | Microchip Technology Inc | Check for Price | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | PIC18F67K90-I/MRRSL vs PIC18F67K90T-E/MR |
The maximum clock frequency of the PIC18F67K90 is 64 MHz.
The PIC18F67K90 has 128 KB of flash memory.
Yes, the PIC18F67K90 can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
Yes, the PIC18F67K90 has built-in USB 2.0 full-speed device support.
The PIC18F67K90 has three UART modules (UART1, UART2, and UART3).