-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F67J11T-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M0971
|
Newark | 128Kb Flash, 3936 Bytes Ram, 10 Mips, 51 I/O, Nanowatt 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Mi... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.3000 | Buy Now |
DISTI #
PIC18F67J11T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64TQFP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12944 In Stock |
|
$3.2000 / $3.8600 | Buy Now |
DISTI #
PIC18F67J11T-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC18F67J1... more RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$3.1552 / $3.3728 | Buy Now |
DISTI #
579-PIC18F67J11TI/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 128KB Flash 3936 bytesRAM 51I/O RoHS: Compliant | 1200 |
|
$3.2000 / $3.8600 | Buy Now |
DISTI #
PIC18F67J11T-I/PT
|
Microchip Technology Inc | 64 PIN, 128KB FLASH, 4KB RAM, 51 I/O, TQFP, Projected EOL: 2034-02-21 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
438 Alternates Available |
|
$2.8100 / $3.8600 | Buy Now |
DISTI #
70452192
|
RS | 128KB Flash, 3936 bytes RAM, 10 MIPS, 51 I/O, nanoWatt64 TQFP 10x10x1mm T/R | Microchip Technology I... more RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 / $6.3000 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 128KB Flash 1.8V/2.5V/3.3V Automotive 64-Pin TQFP T/R RoHS: Compliant | Alternative Product Available |
|
$2.9100 / $3.3800 | Buy Now |
DISTI #
PIC18F67J11T-I/PT
|
IBS Electronics | MCU 8-BIT PIC RISC 128KB FLASH 1.8V/2.5V/3.3V AUTOMOTIVE 64-PIN TQFP T/R Min Qty: 1200 Package Multiple: 1 | 0 |
|
$4.0299 | Buy Now |
|
NAC | 128KB Flash, 3936 bytes RAM, 10 MIPS, 51 I/O, nanoWatt - Package: 64 TQFP 10x10x1mm T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$3.3200 / $4.0000 | Buy Now |
DISTI #
PIC18F67J11T-I/PT
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 128KB Flash 18V25V33V 64Pin TQFP TR (Alt: PIC18F67J11T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F67J11T-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F67J11T-I/PT
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 52 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3904 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Current-Max | 23.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F67J11T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F67J11T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F67J11-I/PT | Microchip Technology Inc | $5.2614 | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | PIC18F67J11T-I/PT vs PIC18F67J11-I/PT |
PIC18F67J11F-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | PIC18F67J11T-I/PT vs PIC18F67J11F-I/PT |
The maximum clock frequency of the PIC18F67J11T-I/PT is 64 MHz.
The PIC18F67J11T-I/PT has 128 KB of flash memory.
Yes, the PIC18F67J11T-I/PT is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
Yes, the PIC18F67J11T-I/PT has a built-in USB 2.0 full-speed device controller.
The PIC18F67J11T-I/PT has 13 ADC channels.