There are no models available for this part yet.
Overview of PIC18F66K22T-I/PT by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PIC18F66K22T-I/PT by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25R8341
|
Newark | 64Kb Flash, 4Kb Ram, 1Kb Ee, Nanowatt Xlp, Gp 64 Tqfp 10X10X1Mm T/R Rohs Compliant: Yes |Microchip PIC18F66K22T-I/PT RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1900 | Buy Now | |
DISTI #
PIC18F66K22T-I/PTCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3218 In Stock |
|
$4.0600 / $4.8900 | Buy Now | |
DISTI #
PIC18F66K22T-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 64-Pin TQFP T/R - Tape and Reel (Alt: PIC18F66K22T-I/PT) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.0123 | Buy Now | |
DISTI #
579-PIC18F66K22TI/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64kB Flash 4kB RAM RoHS: Compliant | 2554 |
|
$4.0500 / $4.4500 | Buy Now | |
DISTI #
E54:1762_00272791
|
Arrow Electronics | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 4 Weeks Date Code: 2333 | Europe - 2400 |
|
$4.0770 | Buy Now | |
DISTI #
PIC18F66K22T-I/PT
|
Microchip Technology Inc | 64kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, GP, Projected EOL: 2039-03-25 RoHS: Compliant pbFree: Yes |
3680 Alternates Available |
|
$3.5600 / $4.8900 | Buy Now | |
DISTI #
70436138
|
RS | 64 TQFP 10x10x1mm T/R64kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, GP | Microchip Technology Inc. PIC18F66K22T-I/PT RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7600 / $7.9600 | RFQ | |
Future Electronics | PIC18F Series 64 kB Flash 4 kB RAM 64 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$4.3200 | Buy Now | ||
Onlinecomponents.com | Microchip PIC18F66K22T-I/PT, 8bit PIC Microcontroller, 64MHz, 1 kB, 64 kB Flash, 64-Pin TQFP RoHS: Compliant | 4800 Factory Stock |
|
$3.7200 / $4.3300 | Buy Now | ||
DISTI #
78398646
|
Verical | MCU 8-bit PIC RISC 64KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 64-Pin TQFP T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 2333 | Americas - 2400 |
|
$4.0770 | Buy Now |
CAD Models for PIC18F66K22T-I/PT by Microchip Technology Inc
Part Data Attributes for PIC18F66K22T-I/PT by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
PIC18
|
Clock Frequency-Max
|
64 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
53
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
64
|
Number of Timers
|
13
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TFQFP
|
Package Equivalence Code
|
TQFP64,.47SQ
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
4096
|
ROM (words)
|
65536
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1.2 mm
|
Speed
|
64 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
10 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC18F66K22T-I/PT
This table gives cross-reference parts and alternative options found for PIC18F66K22T-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F66K22T-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F66K22T-I/PTRSL | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC | Microchip Technology Inc | PIC18F66K22T-I/PT vs PIC18F66K22T-I/PTRSL |
PIC18F66K22-I/PT | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F66K22T-I/PT vs PIC18F66K22-I/PT |
PIC18F66K22-I/PTRSL | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,80PIN,PLASTIC | Microchip Technology Inc | PIC18F66K22T-I/PT vs PIC18F66K22-I/PTRSL |
PIC18F66K22T-E/PT | 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | Microchip Technology Inc | PIC18F66K22T-I/PT vs PIC18F66K22T-E/PT |