Part Details for PIC18F65K22-E/MR by Microchip Technology Inc
Overview of PIC18F65K22-E/MR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F65K22-E/MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0270
|
Newark | 32Kb Flash, 2Kb Ram, 1Kb Ee, Nanowatt Xlp, Gp 64 Qfn 9X9X0.9Mm Tube Rohs Compliant: Yes |Microchip PIC18F65K22-E/MR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1700 | Buy Now |
DISTI #
PIC18F65K22-E/MR-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64VQFN Min Qty: 200 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.0400 | Buy Now |
DISTI #
PIC18F65K22-E/MR
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F65K22-E/MR) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.0400 / $4.8600 | Buy Now |
DISTI #
579-PIC18F65K22-E/MR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB Flash 2KB RAM RoHS: Compliant | 0 |
|
$4.0400 | Order Now |
DISTI #
PIC18F65K22-E/MR
|
Microchip Technology Inc | 200K low power PIC microcontroller with 128K-32K Flash, Projected EOL: 2039-05-11 RoHS: Compliant pbFree: Yes |
1360 Alternates Available |
|
$3.5400 / $4.8600 | Buy Now |
DISTI #
70573068
|
RS | 32kB Flash, 2kB RAM, 1kB EE, nanoWatt XLP, GP | Microchip Technology Inc. PIC18F65K22-E/MR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7200 / $7.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$4.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1360 Factory Stock |
|
$4.2500 / $6.2000 | Buy Now |
DISTI #
PIC18F65K22-E/MR
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 64-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F65K22-E/MR) RoHS: Compliant Min Qty: 160 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.0400 / $4.8600 | Buy Now |
DISTI #
PIC18F65K22-E/MR
|
TME | IC: PIC microcontroller, 64MHz, 1.8÷5.5VDC, SMD, QFN64, PIC18, tube Min Qty: 1 | 0 |
|
$4.2800 / $5.1000 | RFQ |
Part Details for PIC18F65K22-E/MR
PIC18F65K22-E/MR CAD Models
PIC18F65K22-E/MR Part Data Attributes:
|
PIC18F65K22-E/MR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F65K22-E/MR
Microchip Technology Inc
32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F65K22-E/MR
This table gives cross-reference parts and alternative options found for PIC18F65K22-E/MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F65K22-E/MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F65K22-I/MR | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC18F65K22-E/MR vs PIC18F65K22-I/MR |
PIC18F65K22T-E/MR | 32-BIT, FLASH, 48 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC18F65K22-E/MR vs PIC18F65K22T-E/MR |
PIC18F65K22T-I/MR | 32-BIT, FLASH, 64 MHz, MICROCONTROLLER, PQCC64, 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip Technology Inc | PIC18F65K22-E/MR vs PIC18F65K22T-I/MR |