Part Details for PIC18F65J10-I/PT by Microchip Technology Inc
Overview of PIC18F65J10-I/PT by Microchip Technology Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F65J10-I/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J7261
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-64, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:32Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp, No. Of I/O S:50I/O S Rohs Compliant: Yes |Microchip PIC18F65J10-I/PT Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 | Buy Now |
DISTI #
PIC18F65J10-I/PT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 64TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
207 In Stock |
|
$3.3375 / $3.7800 | Buy Now |
DISTI #
PIC18F65J10-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays (Alt: PIC18F65J10-I/PT) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$3.1400 / $3.7800 | Buy Now |
DISTI #
579-PIC18F65J10-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32 KB FL 2KB RAM RoHS: Compliant | 557 |
|
$3.3300 / $3.7800 | Buy Now |
DISTI #
V99:2348_06484313
|
Arrow Electronics | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 | Americas - 230 |
|
$3.5850 | Buy Now |
DISTI #
V36:1790_06484313
|
Arrow Electronics | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 | Americas - 62 |
|
$2.3360 / $3.1979 | Buy Now |
DISTI #
PIC18F65J10-I/PT
|
Microchip Technology Inc | 64 PIN, 32KB FLASH, 2KB RAM, 50 I/O, Projected EOL: 2034-10-03 RoHS: Compliant pbFree: Yes |
647 Alternates Available |
|
$2.7500 / $3.7800 | Buy Now |
DISTI #
70046321
|
RS | PIC18F65J10-I/PT,8bit PIC18F Microcontroller,40MHz,32kb Flash,64-Pin TQFP | Microchip Technology Inc. PIC18F65J10-I/PT RoHS: Not Compliant Min Qty: 320 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4000 / $4.0100 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 2 kB RAM 40 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 329Tray |
|
$3.3300 / $3.8300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V 64-Pin TQFP Tray RoHS: Compliant |
320 In Stock |
|
$3.0900 / $3.8500 | Buy Now |
Part Details for PIC18F65J10-I/PT
PIC18F65J10-I/PT CAD Models
PIC18F65J10-I/PT Part Data Attributes:
|
PIC18F65J10-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F65J10-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, LEAD FREE, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 50 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 19.7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |