Part Details for PIC18F6525-E/PT by Microchip Technology Inc
Overview of PIC18F6525-E/PT by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F6525-E/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5251
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, tqfp,64Pin, plastic Rohs Compliant: Yes |Microchip PIC18F6525-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7900 | Buy Now |
DISTI #
PIC18F6525-E/PT-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 64TQFP Min Qty: 160 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4700 | Buy Now |
DISTI #
PIC18F6525-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP Tray - Trays (Alt: PIC18F6525-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.4700 / $11.0700 | Buy Now |
DISTI #
579-PIC18F6525-E/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 48KB 3840 RAM 52I/O RoHS: Compliant | 160 |
|
$10.4700 / $11.0700 | Buy Now |
DISTI #
PIC18F6525-E/PT
|
Microchip Technology Inc | MCU CMOS 64LD EXTENDED TEMP 48K BYTES FLASH, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
170 Alternates Available |
|
$9.5300 / $11.0700 | Buy Now |
|
Future Electronics | PIC18F Series 48 kB Flash 3.75 kB RAM 25 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$11.1900 | Buy Now |
|
Onlinecomponents.com | Microcontroller - PIC 18F - 8-Bit - 25MHz - 53 I/O - 48KB (24K x 16) FLASH Program Memory - 1K x 8 EEPROM - 3.75K x 8 RAM - 4.2 to 5.5V - 64-TQFP. RoHS: Compliant | 160 Factory Stock |
|
$9.3500 / $19.5800 | Buy Now |
DISTI #
PIC18F6525-E/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP Tray - Trays (Alt: PIC18F6525-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$10.4700 / $11.0700 | Buy Now |
|
Ameya Holding Limited | PIC18F Series 48 kB Flash 3.75 kB RAM 25 MHz 8-Bit Microcontroller - TQFP-64 | 170 |
|
RFQ | |
|
NAC | 48 KB Flash, 3840 RAM, 52 I/O - Package: 64 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray | 320 |
|
$10.9400 / $13.1900 | Buy Now |
Part Details for PIC18F6525-E/PT
PIC18F6525-E/PT CAD Models
PIC18F6525-E/PT Part Data Attributes:
|
PIC18F6525-E/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F6525-E/PT
Microchip Technology Inc
8-BIT, FLASH, 25 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | ||
Number of External Interrupts | 4 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 64 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3840 | |
RAM (words) | 3840 | |
ROM (words) | 24576 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 51 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F6525-E/PT
This table gives cross-reference parts and alternative options found for PIC18F6525-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F6525-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F6525T-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18F6525-E/PT vs PIC18F6525T-I/PT |