-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM, LEAD FREE, TQFP-64
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J9637
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-64, Product Range:Pic18 Family Pic18F63Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:64Pins, Ic Case/Package:Tqfp Rohs Compliant: Yes |Microchip PIC18F6310-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9200 | Buy Now |
DISTI #
PIC18F6310-I/PT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 64TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
1143 In Stock |
|
$4.7400 | Buy Now |
DISTI #
PIC18F6310-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 64-Pin TQFP Tray - Bulk (Alt: PIC18F6310-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2111 | Buy Now |
DISTI #
579-PIC18F6310-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16kBF 768RM 68I/O RoHS: Compliant | 396 |
|
$4.7400 | Buy Now |
DISTI #
PIC18F6310-I/PT
|
Microchip Technology Inc | 64 PIN, 16 KB STD FLASH, 768 RAM, 68 I/O, Projected EOL: 2034-08-25 RoHS: Compliant pbFree: Yes |
576 Alternates Available |
|
$3.4800 / $4.1800 | Buy Now |
DISTI #
70046318
|
RS | PIC18F6310-I/PT,8bit PIC18F Microcontroller,40MHz,8kb Flash,64-Pin TQFP | Microchip Technology Inc. PIC18F6310-I/PT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 31 |
|
$2.8000 | Buy Now |
|
Future Electronics | PIC18F Series 8 kB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - TQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$4.7300 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC RISC 8KB Flash 5V 64-Pin TQFP Tray RoHS: Compliant |
50 In Stock 480 Factory Stock |
|
$4.4700 / $5.4700 | Buy Now |
|
Quest Components | 4 |
|
$4.0600 / $6.0900 | Buy Now | |
DISTI #
PIC18F6310-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 64-Pin TQFP Tray - Bulk (Alt: PIC18F6310-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2111 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F6310-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F6310-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM, LEAD FREE, TQFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM, LEAD FREE, TQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 31.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F6310-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F6310-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF6310-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM, LEAD FREE, TQFP-64 | Microchip Technology Inc | PIC18F6310-I/PT vs PIC18LF6310-I/PT |
PIC18F6310T-E/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18F6310-I/PT vs PIC18F6310T-E/PT |
PIC18F6310T-I/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18F6310-I/PT vs PIC18F6310T-I/PT |
PIC18F6310-E/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM, LEAD FREE, TQFP-64 | Microchip Technology Inc | PIC18F6310-I/PT vs PIC18F6310-E/PT |
PIC18LF6310-E/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM, LEAD FREE, TQFP-64 | Microchip Technology Inc | PIC18F6310-I/PT vs PIC18LF6310-E/PT |
PIC18LF6310T-E/PT | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | Microchip Technology Inc | PIC18F6310-I/PT vs PIC18LF6310T-E/PT |