Part Details for PIC18F46K80-H/ML by Microchip Technology Inc
Results Overview of PIC18F46K80-H/ML by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F46K80-H/ML Information
PIC18F46K80-H/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F46K80-H/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3706
|
Newark | Mcu, 8Bit, 64Mhz, Qfn-Ep-44, Product Range:Pic18 Family Pic18Fxxk80 Series Microcontrollers, Devic... more RoHS: Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 | Buy Now |
DISTI #
PIC18F46K80-H/ML-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44QFN Min Qty: 180 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7500 | Buy Now |
DISTI #
PIC18F46K80-H/ML
|
Avnet Americas | MCU 8-Bit PIC18Fxx PIC RISC 64KB Flash 2.5V/3.3V/5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F46K80... more RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
579-PIC18F46K80-H/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU CAN 64KB FL 4KBRAM 16MIPS 12b ADC CTMU RoHS: Compliant | 194 |
|
$4.7500 / $5.7000 | Buy Now |
DISTI #
PIC18F46K80-H/ML
|
Microchip Technology Inc | CAN, 64KB Flash, 4KB RAM, 12 MIPS, 12-bit ADC, CTMU, QFN, Projected EOL: 2039-02-08 RoHS: Compliant Lead time: 1 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$4.1600 / $5.7000 | Buy Now |
DISTI #
70572952
|
RS | CAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU | Microchip Technology Inc. PIC18F46K80-H/ML RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8500 / $9.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 | 0 |
|
$5.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9700 / $7.2400 | Buy Now |
|
NAC | CAN, 64KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 90 Package Multiple: 45 Container: Tube | 0 |
|
$4.9300 / $5.9400 | Buy Now |
DISTI #
PIC18F46K80-H/ML
|
Avnet Silica | MCU 8Bit PIC18Fxx PIC RISC 64KB Flash 25V33V5V 44Pin QFN EP Tube (Alt: PIC18F46K80-H/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |