Part Details for PIC18F46K22-E/P by Microchip Technology Inc
Results Overview of PIC18F46K22-E/P by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F46K22-E/P Information
PIC18F46K22-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F46K22-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R6009
|
Newark | Mcu, 8Bit, 64Mhz, Dip-40, Product Range:Pic18 Family Pic18Fxxk22 Series Microcontrollers, Device C... more RoHS: Compliant Min Qty: 170 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0500 | Buy Now |
DISTI #
PIC18F46K22-E/P-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9300 / $4.7400 | Buy Now |
DISTI #
PIC18F46K22-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F46K22-E/P) RoHS: Compliant Min Qty: 150 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.9443 / $4.0781 | Buy Now |
DISTI #
PIC18F46K22-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 64KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F46K22-E/P) RoHS: Compliant Min Qty: 150 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.9443 / $4.0781 | Buy Now |
DISTI #
579-PIC18F46K22EP
|
Mouser Electronics | 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP RoHS: Compliant | 1416 |
|
$3.9300 / $4.7400 | Buy Now |
DISTI #
PIC18F46K22-E/P
|
Microchip Technology Inc | 64KB, Flash, 3968bytes-RAM,8-bit Family,nanoWatt XLP, PDIP, Projected EOL: 2034-09-13 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 3 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$3.4300 / $4.7400 | Buy Now |
DISTI #
70573192
|
RS | 64KB, Flash, 3968bytes-RAM,8-bit Family Min Qty: 170 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1100 / $5.9500 | Buy Now |
DISTI #
PIC18F46K22-E/P
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, THT, DIP40, PIC18, tube Min Qty: 1 | 0 |
|
$4.1600 / $4.9600 | RFQ |
|
NAC | 64KB, Flash, 3968bytes-RAM,8-bit Family - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 80 Package Multiple: 10 Container: Tube | 0 |
|
$4.0700 / $4.9100 | Buy Now |
Part Details for PIC18F46K22-E/P
PIC18F46K22-E/P CAD Models
PIC18F46K22-E/P Part Data Attributes
|
PIC18F46K22-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F46K22-E/P
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.7525 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3896 | |
RAM (words) | 3896 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 48 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F46K22-E/P
This table gives cross-reference parts and alternative options found for PIC18F46K22-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F46K22-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F46K22-I/P | Microchip Technology Inc | $3.7269 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | PIC18F46K22-E/P vs PIC18F46K22-I/P |
PIC18F46K22-E/ML | Microchip Technology Inc | $3.2413 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F46K22-E/P vs PIC18F46K22-E/ML |
PIC18F46K22T-I/MV | Microchip Technology Inc | $3.9950 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC18F46K22-E/P vs PIC18F46K22T-I/MV |
PIC18F46K22-E/MV | Microchip Technology Inc | $3.8730 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC18F46K22-E/P vs PIC18F46K22-E/MV |
PIC18F46K22-I/ML | Microchip Technology Inc | $4.1251 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F46K22-E/P vs PIC18F46K22-I/ML |
PIC18F46K22-E/P Frequently Asked Questions (FAQ)
-
The PIC18F46K22-E/P can operate at a maximum clock frequency of 64 MHz.
-
The PIC18F46K22-E/P has 64 KB of flash memory.
-
Yes, the PIC18F46K22-E/P is rated for operation in industrial temperature ranges (-40°C to +85°C) and can be used in harsh environments.
-
No, the PIC18F46K22-E/P does not have built-in USB support. However, it can be used with external USB controllers or implemented using bit-banging techniques.
-
The PIC18F46K22-E/P has 13 ADC channels.