Part Details for PIC18F46K20T-I/MV by Microchip Technology Inc
Results Overview of PIC18F46K20T-I/MV by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F46K20T-I/MV Information
PIC18F46K20T-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F46K20T-I/MV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70572586
|
RS | 64KB, FLASH, 3968BYTES-RAM, 36I/O, 8-BIT FAMILY, NANOWATT XLP Min Qty: 3300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2300 / $4.9800 | RFQ |
|
|
NAC | RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: PIC18F46K20T-I/MV by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PIC18F46K20T-I/MV
PIC18F46K20T-I/MV Part Data Attributes
|
|
PIC18F46K20T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F46K20T-I/MV
Microchip Technology Inc
64KB, FLASH, 3968BYTES-RAM, 36I/O, 8-BIT FAMILY,NANOWATT XLP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Has ADC | Yes | |
| Additional Feature | Also Operates At 1.8v Min Supply For 16 Mhz And Operates At 2v For 20 Mhz | |
| Address Bus Width | ||
| Bit Size | 8 | |
| Boundary Scan | Yes | |
| CPU Family | Pic18 | |
| Clock Frequency-Max | 64 Mhz | |
| DAC Channels | Yes | |
| DMA Channels | No | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Number of I/O Lines | 36 | |
| Number of Terminals | 40 | |
| On Chip Program ROM Width | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| ROM (words) | 65536 | |
| ROM Programmability | Flash | |
| Seated Height-Max | 0.55 Mm | |
| Speed | 64 Mhz | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3.3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |
Alternate Parts for PIC18F46K20T-I/MV
This table gives cross-reference parts and alternative options found for PIC18F46K20T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F46K20T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PIC18F46K20-I/PT | Microchip Technology Inc | $2.9299 | 44 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20T-I/MV vs PIC18F46K20-I/PT |
| PIC18F46K20-I/MV | Microchip Technology Inc | $2.9529 | 48-pin, 64KB, Flash, 3968bytes-RAM, 36I/O, 8-bit Family,nanoWatt | PIC18F46K20T-I/MV vs PIC18F46K20-I/MV |
| PIC18F46K20-I/ML | Microchip Technology Inc | $3.1416 | 44 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20T-I/MV vs PIC18F46K20-I/ML |
| PIC18F46K20-E/MV | Microchip Technology Inc | $3.2775 | 64KB, Flash, 3968bytes-RAM, 36I/O, 8-bit Family,nanowatt XLP | PIC18F46K20T-I/MV vs PIC18F46K20-E/MV |
| PIC18F46K20-I/P | Microchip Technology Inc | $3.4335 | 40 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20T-I/MV vs PIC18F46K20-I/P |
| PIC18F46K20T-I/ML | Microchip Technology Inc | $3.5500 | 44 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20T-I/MV vs PIC18F46K20T-I/ML |
| PIC18F46K20-E/P | Microchip Technology Inc | $3.5624 | 40 PIN, 64 KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20T-I/MV vs PIC18F46K20-E/P |
| PIC18F46K20T-E/ML | Microchip Technology Inc | Check for Price | 44 PIN, 64KB ENH FLASH, 3936 RAM, 36 I/O | PIC18F46K20T-I/MV vs PIC18F46K20T-E/ML |
| PIC18F46K20T-E/PT | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 64MHz, CMOS, PQFP44 | PIC18F46K20T-I/MV vs PIC18F46K20T-E/PT |