Part Details for PIC18F45K80T-I/ML by Microchip Technology Inc
Results Overview of PIC18F45K80T-I/ML by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F45K80T-I/ML Information
PIC18F45K80T-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F45K80T-I/ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R6698
|
Newark | Ecan, 32Kb Flash, 4Kb Ram, 16 Mips, 12-Bit Adc, Ctmu 44 Qfn 8X8X0.9Mm T/R Rohs Compliant: Yes |Micro... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5000 | Buy Now |
DISTI #
PIC18F45K80T-I/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44QFN Min Qty: 1600 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3900 | Buy Now |
DISTI #
PIC18F45K80T-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin PQFN EP T/R - Tape and Reel (Alt: PIC18F45K8... more RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$3.4010 / $3.5165 | Buy Now |
DISTI #
579-PIC18F45K80TI/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB FL 4KBRM 16MIPS 12bit ADC CTMU RoHS: Compliant | 0 |
|
$3.3900 | Order Now |
DISTI #
PIC18F45K80T-I/ML
|
Microchip Technology Inc | 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU, CAN, QFN, Projected EOL: 2039-01-27 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Reel |
6400 Alternates Available |
|
$2.9700 / $4.0800 | Buy Now |
DISTI #
70047565
|
RS | QFN-44 8X8X0.9mm T/R, ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-Bit ADC, CTMU | Microchip Technology In... more RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6600 / $6.6600 | RFQ |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 44-Pin PQFN EP T/R RoHS: Compliant | 8000 Factory Stock |
|
$3.2400 / $8.8700 | Buy Now |
|
NAC | ECAN, 32KB Flash, 4KB RAM, 16 MIPS, 12-bit ADC, CTMU - Package: 44 QFN 8x8x0.9mm T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
$3.5100 / $4.2400 | Buy Now |
DISTI #
PIC18F45K80T-I/ML
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V5V 44Pin PQFN EP TR (Alt: PIC18F45K80T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PIC18F45K80T-I/ML
|
EBV Elektronik | MCU 8bit PIC18 PIC RISC 32KB Flash 25V33V5V 44Pin PQFN EP TR (Alt: PIC18F45K80T-I/ML) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC18F45K80T-I/ML
PIC18F45K80T-I/ML CAD Models
PIC18F45K80T-I/ML Part Data Attributes
|
PIC18F45K80T-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45K80T-I/ML
Microchip Technology Inc
IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.31SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3648 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 64 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F45K80T-I/ML
This table gives cross-reference parts and alternative options found for PIC18F45K80T-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45K80T-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F45K80-I/ML | Microchip Technology Inc | $1.6210 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC | PIC18F45K80T-I/ML vs PIC18F45K80-I/ML |
PIC18F45K80-E/ML | Microchip Technology Inc | $4.0280 | IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,LLCC,44PIN,PLASTIC | PIC18F45K80T-I/ML vs PIC18F45K80-E/ML |
PIC18F45K80-H/ML | Microchip Technology Inc | Check for Price | PIC18F45K80-H/ML | PIC18F45K80T-I/ML vs PIC18F45K80-H/ML |
PIC18F45K80T-I/ML Frequently Asked Questions (FAQ)
-
The PIC18F45K80T-I/ML can operate at a maximum clock frequency of 64 MHz.
-
The PIC18F45K80T-I/ML has 48 KB of flash memory.
-
Yes, the PIC18F45K80T-I/ML is rated for industrial temperature range (-40°C to +85°C) and can be used in harsh environments.
-
Yes, the PIC18F45K80T-I/ML has a built-in USB 2.0 module with Device, Host, and On-The-Go (OTG) capabilities.
-
Yes, the PIC18F45K80T-I/ML has a range of peripherals, including PWM modules, that make it suitable for motor control applications.