Part Details for PIC18F45K50T-I/MV by Microchip Technology Inc
Results Overview of PIC18F45K50T-I/MV by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F45K50T-I/MV Information
PIC18F45K50T-I/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F45K50T-I/MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W2984
|
Newark | Mcu, 8Bit, 48Mhz, Uqfn-Ep-40, Product Range:Pic18 Family Pic18Fxxk50 Series Microcontrollers, Devi... more RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0600 | Buy Now |
DISTI #
PIC18F45K50T-I/MV-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40UQFN Min Qty: 3300 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9700 | Buy Now |
DISTI #
PIC18F45K50T-I/MV
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP T/R - Tape and Reel (Alt: PIC18F45K5... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.9232 / $3.1248 | Buy Now |
DISTI #
579-PIC18F45K50TI/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32 KB Flash RAM, 48 MHz Int. RoHS: Compliant | 3276 |
|
$2.9700 / $3.5800 | Buy Now |
DISTI #
PIC18F45K50T-I/MV
|
Microchip Technology Inc | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc w/ Clock Recovery, 36 I/0,, UQFN, Projected EOL: 2039-0... more RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$2.6000 / $3.5800 | Buy Now |
DISTI #
70572220
|
RS | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc, 36 I/0, PIC18 Core, USB 2.0 | Microchip Technology Inc... more RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 / $5.8400 | RFQ |
|
Future Electronics | 8-Bit 48MHz 32KB (16K x 16) FLASH 40-UQFN (5x5) RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP T/R RoHS: Compliant | 3300 Factory Stock |
|
$2.9300 / $8.2400 | Buy Now |
|
NAC | 32 KB Flash, 2048 bytes RAM, 48 MHz Int. Osc, 36 I/0, PIC18 Core, USB 2.0 - Package: 40 UQFN 5x5x0.5... more RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.0700 / $3.7100 | Buy Now |
DISTI #
PIC18F45K50T-I/MV
|
EBV Elektronik | (Alt: PIC18F45K50T-I/MV) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PIC18F45K50T-I/MV
PIC18F45K50T-I/MV CAD Models
PIC18F45K50T-I/MV Part Data Attributes
|
PIC18F45K50T-I/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45K50T-I/MV
Microchip Technology Inc
MICROCONTROLLER
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UQFN-40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 6 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.55 mm | |
Speed | 48 MHz | |
Supply Current-Max | 11.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F45K50T-I/MV
This table gives cross-reference parts and alternative options found for PIC18F45K50T-I/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45K50T-I/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF45K50-E/MV | Microchip Technology Inc | $3.5745 | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PQCC40 | PIC18F45K50T-I/MV vs PIC18LF45K50-E/MV |
PIC18LF45K50-I/MV | Microchip Technology Inc | $1.0000 | MICROCONTROLLER | PIC18F45K50T-I/MV vs PIC18LF45K50-I/MV |
PIC18F45K50-E/MV | Microchip Technology Inc | $3.5745 | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PQCC40 | PIC18F45K50T-I/MV vs PIC18F45K50-E/MV |
PIC18F45K50-I/MV | Microchip Technology Inc | $3.3636 | MICROCONTROLLER | PIC18F45K50T-I/MV vs PIC18F45K50-I/MV |
PIC18F45K50-E/PT | Microchip Technology Inc | $3.5745 | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PQFP44 | PIC18F45K50T-I/MV vs PIC18F45K50-E/PT |
PIC18F45K50-I/PT | Microchip Technology Inc | $3.3042 | MICROCONTROLLER | PIC18F45K50T-I/MV vs PIC18F45K50-I/PT |
PIC18F45K50-E/P | Microchip Technology Inc | $3.9806 | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PDIP40 | PIC18F45K50T-I/MV vs PIC18F45K50-E/P |
PIC18LF45K50-I/SP | Microchip Technology Inc | Check for Price | MICROCONTROLLER | PIC18F45K50T-I/MV vs PIC18LF45K50-I/SP |
PIC18LF45K50T-I/PT | Microchip Technology Inc | $3.6600 | MICROCONTROLLER | PIC18F45K50T-I/MV vs PIC18LF45K50T-I/PT |
PIC18LF45K50-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48MHz, MICROCONTROLLER, PQFP44 | PIC18F45K50T-I/MV vs PIC18LF45K50-E/PT |