-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F45K22-E/MV by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3165
|
Newark | Mcu, 8Bit, 64Mhz, Uqfn-Ep-40, Product Range:Pic18 Family Pic18Fxxk22 Series Microcontrollers, Devi... more RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1700 | Buy Now |
DISTI #
PIC18F45K22-E/MV-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40UQFN Min Qty: 1 Lead time: 7 Weeks Container: Tube |
209 In Stock |
|
$3.0700 / $3.6900 | Buy Now |
DISTI #
PIC18F45K22-E/MV
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin UQFN EP Tube - Rail/Tube (Alt: PIC18F45K22-E... more RoHS: Compliant Min Qty: 219 Package Multiple: 73 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.0822 / $3.1868 | Buy Now |
DISTI #
579-PIC18F45K22-E/MV
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536b RAM 8bit familynanoWatt XLP RoHS: Compliant | 947 |
|
$3.0600 / $3.6900 | Buy Now |
DISTI #
PIC18F45K22-E/MV
|
Microchip Technology Inc | 40 pin, 32 KB Flash, 1536 bytes-RAM, 36 I/O, UQFN, Projected EOL: 2034-08-16 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
1168 Alternates Available |
|
$2.6700 / $3.6900 | Buy Now |
DISTI #
70454148
|
RS | 32KB, Flash, 1536bytes-RAM,8-bit Family, nanoWatt XLP40 UQFN 5x5x0.5mm TUBE | Microchip Technology I... more RoHS: Not Compliant Min Qty: 219 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0700 / $5.9700 | RFQ |
|
Future Electronics | PIC18F Series 32 KB Flash 1.5 KB RAM 48 MHz 8-Bit Microcontroller - UQFN-40 RoHS: Compliant pbFree: Yes Min Qty: 219 Package Multiple: 73 Lead time: 7 Weeks Container: Tube |
0 Tube |
|
$3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1168 Factory Stock |
|
$3.2000 / $4.6600 | Buy Now |
DISTI #
82783731
|
Verical | MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 40-Pin UQFN EP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2304 | Americas - 584 |
|
$3.5400 | Buy Now |
DISTI #
PIC18F45K22-E/MV
|
TME | IC: PIC microcontroller, 64MHz, 2.3÷5.5VDC, SMD, UQFN40, PIC18 Min Qty: 1 | 0 |
|
$3.2400 / $3.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F45K22-E/MV
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45K22-E/MV
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 64 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of DMA Channels | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 40 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
RAM (words) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.55 mm | |
Speed | 48 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F45K22-E/MV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45K22-E/MV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F45K22-I/MV | Microchip Technology Inc | $3.1122 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC18F45K22-E/MV vs PIC18F45K22-I/MV |
PIC18F45K22T-I/MV | Microchip Technology Inc | $3.5050 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC18F45K22-E/MV vs PIC18F45K22T-I/MV |
PIC18F45K22T-E/MV | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC40, 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | PIC18F45K22-E/MV vs PIC18F45K22T-E/MV |
PIC18F45K22-E/P | Microchip Technology Inc | $3.8858 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | PIC18F45K22-E/MV vs PIC18F45K22-E/P |
PIC18F45K22T-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F45K22-E/MV vs PIC18F45K22T-E/PT |
PIC18F45K22T-I/PT | Microchip Technology Inc | $3.3208 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F45K22-E/MV vs PIC18F45K22T-I/PT |
PIC18F45K22-E/ML | Microchip Technology Inc | $3.6290 | 8-BIT, FLASH, 48 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F45K22-E/MV vs PIC18F45K22-E/ML |
PIC18F45K22T-E/PTVAO | Microchip Technology Inc | Check for Price | RISC Microcontroller, 8-Bit, FLASH, 48MHz, CMOS, PQFP44 | PIC18F45K22-E/MV vs PIC18F45K22T-E/PTVAO |
PIC18F45K22-I/ML | Microchip Technology Inc | $3.3184 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | PIC18F45K22-E/MV vs PIC18F45K22-I/ML |
PIC18F45K22-I/PT | Microchip Technology Inc | $3.2910 | 8-BIT, FLASH, 64 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F45K22-E/MV vs PIC18F45K22-I/PT |