-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F45J10-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K7294
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Family Pic18F J1X Series Micr... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 | Buy Now |
DISTI #
PIC18F45J10-I/P-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40DIP Min Qty: 200 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
PIC18F45J10-I/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F45J10-I/P) RoHS: Compliant Min Qty: 200 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.9759 / $3.0769 | Buy Now |
DISTI #
579-PIC18F45J10-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32 KB FL 1 KB RAM RoHS: Compliant | 194 |
|
$3.1500 / $3.5900 | Buy Now |
DISTI #
PIC18F45J10-I/P
|
Microchip Technology Inc | 40 PIN, 32KB FLASH, 1KB RAM, 32 I/O, PDIP, Projected EOL: 2034-01-23 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
4215 Alternates Available |
|
$2.6300 / $3.5900 | Buy Now |
DISTI #
70045706
|
RS | Microchip PIC18F45J10-I/P,8bit PIC Microcontroller,40MHz,32 kB Flash,40-Pin PDIP Min Qty: 200 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.4300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 4210 Factory Stock |
|
$3.4600 / $5.0400 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 70 |
|
$3.8924 / $6.3120 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F45J10-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F45J10-I/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F45J10-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F45J10-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F45J10-I/PREL | Microchip Technology Inc | Check for Price | 40 PIN, 32KB FLASH, 1KB RAM, 32 I/O, -40C to +85C, 40-PDIP, TUBE | PIC18F45J10-I/P vs PIC18F45J10-I/PREL |
PIC18F45J10-E/P | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | PIC18F45J10-I/P vs PIC18F45J10-E/P |
PIC18F45J10-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC18F45J10-I/P vs PIC18F45J10-E/PT |
PIC18F45J10-E/SP | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | PIC18F45J10-I/P vs PIC18F45J10-E/SP |
PIC18F45J10-ICE/PL | Microchip Technology Inc | Check for Price | ICE-EMULATOR, 10C to 50C, 128-LQFP, TRAY | PIC18F45J10-I/P vs PIC18F45J10-ICE/PL |
PIC18F45J10T-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC18F45J10-I/P vs PIC18F45J10T-E/PT |
PIC18F45J10-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC18F45J10-I/P vs PIC18F45J10-E/ML |
PIC18F45J10-I/ML | Microchip Technology Inc | $3.1470 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28 | PIC18F45J10-I/P vs PIC18F45J10-I/ML |
PIC18F45J10-I/PT | Microchip Technology Inc | $2.2658 | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | PIC18F45J10-I/P vs PIC18F45J10-I/PT |
The maximum clock frequency of the PIC18F45J10-I/P is 48 MHz.
The PIC18F45J10-I/P has 16 KB of flash memory.
Yes, the PIC18F45J10-I/P can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC18F45J10-I/P does not have built-in USB support. However, it can be used with external USB controllers or modules.
The PIC18F45J10-I/P has one Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module, which can be used as a UART, USART, or SPI module.