Part Details for PIC18F4585-E/P by Microchip Technology Inc
Overview of PIC18F4585-E/P by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC18F4585-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0690
|
Newark | Ic, microcontroller,8-Bit, pic Cpu, cmos, dip,40Pin, plastic Rohs Compliant: Yes |Microchip PIC18F4585-E/P RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9000 / $9.7700 | Buy Now |
DISTI #
PIC18F4585-E/P-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 40DIP Min Qty: 80 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8400 | Buy Now |
DISTI #
PIC18F4585-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4585-E/P) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$9.1000 | Buy Now |
DISTI #
579-PIC18F4585-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 48KB 3328 RAM w/ECAN RoHS: Compliant | 66 |
|
$8.6400 / $9.0500 | Buy Now |
DISTI #
PIC18F4585-E/P
|
Microchip Technology Inc | MCU CMOS 40LD 40MHZ 48K BYTE FLASH WITH ECAN, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.5500 / $9.0500 | Buy Now |
DISTI #
70573250
|
RS | 48 KB Flash, 3328 RAM, 36 I/O w/ECAN | Microchip Technology Inc. PIC18F4585-E/P RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9800 / $17.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 10 | 0 |
|
$10.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4800 / $13.8200 | Buy Now |
DISTI #
PIC18F4585-E/P
|
TME | IC: PIC microcontroller, 48kB, 40MHz, 4.2÷5.5VDC, THT, DIP40, PIC18 Min Qty: 1 | 0 |
|
$9.9000 / $11.6600 | RFQ |
|
NAC | 48 KB Flash, 3328 RAM, 36 I/O w/ECAN - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 30 Package Multiple: 10 Container: Tube | 0 |
|
$9.9900 / $12.0400 | Buy Now |
Part Details for PIC18F4585-E/P
PIC18F4585-E/P CAD Models
PIC18F4585-E/P Part Data Attributes
|
PIC18F4585-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4585-E/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 52.26 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3328 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.83 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F4585-E/P
This table gives cross-reference parts and alternative options found for PIC18F4585-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4585-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18LF4585T-I/P | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC18F4585-E/P vs PIC18LF4585T-I/P |
PIC18F4585-I/P | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 | Microchip Technology Inc | PIC18F4585-E/P vs PIC18F4585-I/P |