-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5796
|
Newark | Tqfp 32 Kb Flash, 1536 Ram, 34 I/O Rohs Compliant: Yes |Microchip PIC18F458-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$9.3200 | Buy Now |
DISTI #
79K4731
|
Newark | 8 Bit Microcontroller, Flash, Pic18F, 40 Mhz, 32 Kb, 1.5 Kb, 44, Tqfp Rohs Compliant: Yes |Microchip PIC18F458-I/PT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 308 |
|
$9.5500 | Buy Now |
DISTI #
89C0171
|
Newark | Mcu, 8Bit, Pic18, 40Mhz, Tqfp-44, Product Range:Pic18 Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:1.5Kb, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:33I/O S, Supply Voltage Min:4.2V Rohs Compliant: Yes |Microchip PIC18F458-I/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 | Buy Now |
DISTI #
PIC18F458-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC18F458-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 64 |
|
$9.1000 / $9.6000 | Buy Now |
DISTI #
579-PIC18F458-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 34 I/O RoHS: Compliant | 707 |
|
$9.7200 | Buy Now |
DISTI #
PIC18F458-I/PT
|
Microchip Technology Inc | CAN MCU 44LD WITH A/D 40MHz, Projected EOL: 2034-07-01 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.2700 / $9.6000 | Buy Now |
DISTI #
70045704
|
RS | PIC18F458-I/PT,8bit PIC Microcontroller,40MHz,32kb,256 B Flash,44-Pin TQFP | Microchip Technology Inc. PIC18F458-I/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9100 / $11.6600 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 1.5 KB RAM 40 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Container: Tray | 0Tray |
|
$9.6900 / $10.1800 | Buy Now |
|
Onlinecomponents.com | MCU 8 Bit - Flash - PIC18 Family PIC18F45xx Series Microcontrollers - 40 MHz - 32 KB - 1.5 KB - 44 Pins. RoHS: Compliant |
973 In Stock |
|
$9.2500 / $11.7900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F458-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F458-I/PT
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 33 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F458-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F458-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC18F458T-I/PT | 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | Microchip Technology Inc | PIC18F458-I/PT vs PIC18F458T-I/PT |