-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F4553-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PIC18F4553-I/ML-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44QFN Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70413976
|
RS | MCU 32K Flash 2K RAM USB 2.0 QFN44 Min Qty: 135 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9300 / $10.5100 | RFQ |
|
NAC | 32 KB Flash, 2048 RAM, FS-USB 2.0, 12-bit ADC - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4553-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4553-I/ML
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 34 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC44,.32SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4553-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4553-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF4553T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 | PIC18F4553-I/ML vs PIC18LF4553T-I/ML |
PIC18LF4553-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 | PIC18F4553-I/ML vs PIC18LF4553-I/ML |
PIC18LF4553-E/ML | Microchip Technology Inc | Check for Price | FLASH, 48 MHz, MICROCONTROLLER, QCC44, QFN-44 | PIC18F4553-I/ML vs PIC18LF4553-E/ML |
PIC18LF4553-I/P | Microchip Technology Inc | $10.8854 | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP40, DIP-40 | PIC18F4553-I/ML vs PIC18LF4553-I/P |
PIC18F4553T-I/P | Microchip Technology Inc | Check for Price | FLASH, 48 MHz, MICROCONTROLLER, PDIP40, DIP-40 | PIC18F4553-I/ML vs PIC18F4553T-I/P |
PIC18LF4553T-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 48 MHz, MICROCONTROLLER, QFP44, TQFP-44 | PIC18F4553-I/ML vs PIC18LF4553T-I/PT |
PIC18LF4553T-I/P | Microchip Technology Inc | Check for Price | FLASH, 48 MHz, MICROCONTROLLER, PDIP40, DIP-40 | PIC18F4553-I/ML vs PIC18LF4553T-I/P |
PIC18LF4553T-E/PT | Microchip Technology Inc | Check for Price | FLASH, 48 MHz, MICROCONTROLLER, QFP44, TQFP-44 | PIC18F4553-I/ML vs PIC18LF4553T-E/PT |
PIC18F4553-I/PREL | Microchip Technology Inc | Check for Price | 40 PIN, 160K PIC WITH FULL SPEED USB & 32KB ENH FLASH, & 12 BIT ADC OPTION, -40C to +85C, 40-PDIP, TUBE | PIC18F4553-I/ML vs PIC18F4553-I/PREL |
PIC18LF4553-E/PT | Microchip Technology Inc | Check for Price | FLASH, 48 MHz, MICROCONTROLLER, QFP44, TQFP-44 | PIC18F4553-I/ML vs PIC18LF4553-E/PT |