-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F4550-I/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K8623
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 48Mhz, Dip-40, Product Range:Pic18 Family Pic18F45Xx Series Micr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 230 |
|
$7.6000 | Buy Now |
DISTI #
15P6007
|
Newark | 8 Bit Microcontroller, Flash, Pic18F4Xxx, 48 Mhz, 32 Kb, 2 Kb, 40, Dip Rohs Compliant: Yes |Microchi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0500 | Buy Now |
DISTI #
PIC18F4550-I/P-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1039 In Stock |
|
$7.3100 | Buy Now |
DISTI #
74K8623
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 32KB Flash 5V 40-Pin PDIP Tube - Bulk (Alt: 74K8623) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk |
220 Partner Stock |
|
$7.6000 | Buy Now |
DISTI #
PIC18F4550-I/P
|
Avnet Americas | MCU 8-Bit PIC18 PIC RISC 32KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4550-I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$6.9084 / $7.1429 | Buy Now |
DISTI #
579-PIC18F4550-I/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2 RoHS: Compliant | 516 |
|
$7.3100 | Buy Now |
DISTI #
PIC18F4550-I/P
|
Microchip Technology Inc | 40 Pin, 32 KB Enh Flash, 2048 RAM, FS-USB 2.0, PDIP, Projected EOL: 2034-11-17 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$5.4000 / $6.4800 | Buy Now |
DISTI #
70045699
|
RS | 40-Pin 32 KB Flash 2048 RAM FS-USB 2.0 | Microchip Technology Inc. PIC18F4550-I/P RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4600 / $8.7800 | RFQ |
|
Future Electronics | PIC18F Series 32 kB Flash 2 KB RAM 48 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 10 Lead time: 6 Weeks Container: Tube |
0 Tube |
|
$6.9500 / $7.3000 | Buy Now |
|
Onlinecomponents.com | MCU 8-bit - Flash - PIC18 Family PIC18F45xx Series Microcontrollers - 48 MHz - 32 KB - 2 KB - 40 Pin... more RoHS: Compliant |
350 In Stock 90 Factory Stock |
|
$7.0100 / $8.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4550-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4550-I/P
Microchip Technology Inc
8-BIT, FLASH, 48 MHz, MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 48 MHz | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4550-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4550-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F4553-E/P | Microchip Technology Inc | Check for Price | FLASH, 48 MHz, MICROCONTROLLER, PDIP40, DIP-40 | PIC18F4550-I/P vs PIC18F4553-E/P |
The PIC18F4550 can operate at a maximum clock frequency of 48 MHz.
The PIC18F4550 has 32 KB of flash memory.
Yes, the PIC18F4550 has a built-in USB 2.0 module, making it suitable for USB applications.
The PIC18F4550 can source up to 25 mA and sink up to 50 mA on its I/O pins.
Yes, the PIC18F4550 has a 10-bit, 13-channel ADC.