Part Details for PIC18F4523-E/P by Microchip Technology Inc
Results Overview of PIC18F4523-E/P by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F4523-E/P Information
PIC18F4523-E/P by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for PIC18F4523-E/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K6046
|
Newark | 32Kb, Flash, 1536Bytes-Ram, 36I/O, 8-Bit Family, nanowatt 40 Pdip .600In Tube Rohs Compliant: Yes |M... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 | Buy Now |
DISTI #
PIC18F4523-E/P-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 40DIP Min Qty: 100 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.3750 | Buy Now |
DISTI #
PIC18F4523-E/P
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4523-E/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$7.1682 / $7.4115 | Buy Now |
DISTI #
579-PIC18F4523-E/P
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O RoHS: Compliant | 0 |
|
$6.3700 / $7.7000 | Order Now |
DISTI #
PIC18F4523-E/P
|
Microchip Technology Inc | 44 PIN, 160K Low Power Flash PIC w/32/16K Bytes and 12-bit ADC, PDIP, Projected EOL: 2034-09-12 COO: Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
1390 Alternates Available |
|
$5.5800 / $7.7000 | Buy Now |
DISTI #
70572695
|
RS | 32KB, Flash, 1536bytes-RAM, 36I/O, 8-bit Family, nanoWatt Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0500 / $13.0100 | RFQ |
|
Onlinecomponents.com | RISC Microcontroller, 8-Bit, FLASH, PIC18 CPU, 40MHz, CMOS, PDIP40 RoHS: Compliant | 1390 Factory Stock |
|
$7.0000 / $10.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 15 |
|
$5.0400 / $10.0800 | Buy Now |
|
Quest Components | 12 |
|
$6.7500 / $13.5000 | Buy Now | |
DISTI #
PIC18F4523-E/P
|
TME | IC: PIC microcontroller, 32kB, 40MHz, 4.2÷5.5VDC, THT, DIP40, PIC18 Min Qty: 1 | 0 |
|
$7.3100 / $8.6600 | RFQ |
Part Details for PIC18F4523-E/P
PIC18F4523-E/P CAD Models
PIC18F4523-E/P Part Data Attributes
|
PIC18F4523-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4523-E/P
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, LASTIC, DIP-40
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | LASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | NO | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Number of Timers | 4 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 6.35 mm | |
Speed | 40 MHz | |
Supply Current-Max | 250 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.2 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC18F4523-E/P
This table gives cross-reference parts and alternative options found for PIC18F4523-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4523-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F4523T-E/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, TQFP-44 | PIC18F4523-E/P vs PIC18F4523T-E/PT |
PIC18F4523T-I/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 | PIC18F4523-E/P vs PIC18F4523T-I/ML |
PIC18F4523T-I/PT | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, TQFP-44 | PIC18F4523-E/P vs PIC18F4523T-I/PT |
PIC18F4523-E/ML | Microchip Technology Inc | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, QFN-44 | PIC18F4523-E/P vs PIC18F4523-E/ML |
PIC18F4523-E/P Frequently Asked Questions (FAQ)
-
The PIC18F4523-E/P can operate at a maximum clock frequency of 40 MHz, but it's recommended to check the specific device grade and temperature range for the maximum allowed frequency.
-
The oscillator configuration is done through the FOSC2:FOSC0 bits in the CONFIG1H register. The specific configuration depends on the desired oscillator mode, such as HSPLL, HS, XT, or LP.
-
The Phase-Locked Loop (PLL) is used to multiply the input clock frequency to generate a higher frequency clock signal, which can be used to drive the CPU and peripherals. This allows for faster operation and improved performance.
-
The ADC on the PIC18F4523-E/P is a 10-bit successive approximation ADC. To use it, you need to configure the ADC module, select the desired channel, and start the conversion. The result is then stored in the ADRESH and ADRESL registers.
-
The maximum current that the PIC18F4523-E/P can source or sink on its I/O pins is 25 mA, but this value can be affected by the device's operating voltage and temperature.