-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F4510-I/PT by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H0660
|
Newark | Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Tqfp-44, Product Range:Pic18 Family Pic18F45Xx Series Mic... more RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 | Buy Now |
DISTI #
PIC18F4510-I/PT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44TQFP Min Qty: 1 Lead time: 7 Weeks Container: Tray |
327 In Stock |
|
$5.9500 | Buy Now |
DISTI #
PIC18F4510-I/PT
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 44-Pin TQFP T/R - Trays (Alt: PIC18F4510-I/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$5.5216 / $5.9024 | Buy Now |
DISTI #
579-PIC18F4510-I/PT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O RoHS: Compliant | 206 |
|
$5.9500 | Buy Now |
DISTI #
PIC18F4510-I/PT
|
Microchip Technology Inc | 44 Pin, 32 KB Enh Flash, 1536 RAM, 36 I/O, TQFP, Projected EOL: 2034-09-30 COO: Philippines, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
3613 Alternates Available |
|
$4.4000 / $5.2700 | Buy Now |
DISTI #
70046310
|
RS | PIC18F4510-I/PT,8bit PIC18F Microcontroller,40MHz,32kb Flash,44-Pin TQFP | Microchip Technology Inc.... more RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3200 / $12.1400 | RFQ |
|
Onlinecomponents.com | Microcontroller - PIC18F - 8-Bit - 40MHz - 36 I/O - 32KB (16K x 16) FLASH Program Memory - 1.5K x 8 ... more RoHS: Compliant | 3520 Factory Stock |
|
$6.5300 / $9.5200 | Buy Now |
DISTI #
PIC18F4510-I/PT
|
TME | IC: PIC microcontroller, 32kB, 40MHz, 4.2÷5.5VDC, SMD, TQFP44 Min Qty: 1 | 0 |
|
$6.8200 / $8.0800 | RFQ |
DISTI #
PIC18F4510-I/PT
|
IBS Electronics | PIC18F SERIES 32 KB FLASH 1.5 KB RAM 40 MHZ 8-BIT MICROCONTROLLER - TQFP-44 Min Qty: 160 Package Multiple: 1 | 0 |
|
$7.5810 | Buy Now |
|
NAC | 32 KB Flash,1536 RAM, 36 I/O - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$5.8000 / $7.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F4510-I/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F4510-I/PT
Microchip Technology Inc
16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 36 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F4510-I/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4510-I/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18LF4610T-E/PT | Microchip Technology Inc | Check for Price | FLASH, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F4510-I/PT vs PIC18LF4610T-E/PT |
PIC18LF4510-E/PT | Microchip Technology Inc | Check for Price | FLASH, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F4510-I/PT vs PIC18LF4510-E/PT |
PIC18LF4610-E/PT | Microchip Technology Inc | Check for Price | FLASH, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F4510-I/PT vs PIC18LF4610-E/PT |
PIC18LF4510T-I/PT | Microchip Technology Inc | $7.1950 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F4510-I/PT vs PIC18LF4510T-I/PT |
PIC18LF4510-I/PT | Microchip Technology Inc | $6.8522 | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | PIC18F4510-I/PT vs PIC18LF4510-I/PT |
The maximum clock frequency of the PIC18F4510 is 40 MHz.
The PIC18F4510 has 32 KB of flash memory.
No, the PIC18F4510 does not have a built-in USB module. For USB applications, consider using a PIC microcontroller with a USB module, such as the PIC18F2455.
The maximum current that can be sourced by the PIC18F4510's I/O pins is 25 mA.
Yes, the PIC18F4510 has a 10-bit, 13-channel Analog-to-Digital Converter (ADC).