-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PIC18F44J10-I/ML by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K5044
|
Newark | Microcontroller Rohs Compliant: Yes |Microchip PIC18F44J10-I/ML RoHS: Compliant Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 | Buy Now |
DISTI #
PIC18F44J10-I/ML-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44QFN Min Qty: 225 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8125 | Buy Now |
DISTI #
PIC18F44J10-I/ML
|
Avnet Americas | MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F44J10-I/ML) RoHS: Compliant Min Qty: 225 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$2.6571 / $2.7473 | Buy Now |
DISTI #
579-PIC18F44J10-I/ML
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 KB FL 1024 RAM RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
DISTI #
PIC18F44J10-I/ML
|
Microchip Technology Inc | 44 PIN, 16KB FLASH, 1KB RAM, 32 I/O, QFN, Projected EOL: 2034-02-16 COO: Malaysia, Thailand ECCN: 3A991.a.2 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube |
0 Alternates Available |
|
$2.3100 / $3.1600 | Buy Now |
DISTI #
70413973
|
RS | MCU 16K Flash, Low Power XLP, QFN44 Min Qty: 225 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8800 / $5.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $4.4400 | Buy Now |
DISTI #
PIC18F44J10-I/ML
|
TME | IC: PIC microcontroller, 40MHz, 2.7÷3.6VDC, SMD, QFN44, PIC18, tube Min Qty: 1 | 0 |
|
$3.1100 / $3.7100 | RFQ |
|
NAC | 16 KB Flash, 1024 RAM - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Tube | 0 |
|
$2.7400 / $3.3100 | Buy Now |
DISTI #
PIC18F44J10-I/ML
|
Avnet Silica | MCU 8bit PIC18 PIC RISC 16KB Flash 5V 44Pin QFN EP Tube (Alt: PIC18F44J10-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PIC18F44J10-I/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC18F44J10-I/ML
Microchip Technology Inc
8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC28, 6 X 6 MM, PLASTIC, QFN-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, PLASTIC, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | PIC18 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for PIC18F44J10-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F44J10-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PIC18F44J10T-I/ML | Microchip Technology Inc | Check for Price | IC,MICROCONTROLLER,8-BIT,CMOS,LLCC,44PIN,PLASTIC | PIC18F44J10-I/ML vs PIC18F44J10T-I/ML |
The maximum clock frequency of the PIC18F44J10-I/ML is 48 MHz.
The PIC18F44J10-I/ML has 16 KB of flash memory.
Yes, the PIC18F44J10-I/ML can operate at 5V, but it is recommended to operate it at 3.3V for optimal performance and power consumption.
No, the PIC18F44J10-I/ML does not have built-in USB support. However, it can be used with external USB controllers or modules to implement USB functionality.
The maximum current that can be sourced or sunk by the I/O pins of the PIC18F44J10-I/ML is 25 mA.