Datasheets
PIC18F4423-E/PT by: Microchip Technology Inc

IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC

Part Details for PIC18F4423-E/PT by Microchip Technology Inc

Overview of PIC18F4423-E/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F4423-E/PT

Part # Distributor Description Stock Price Buy
DISTI # 88K6031
Newark 16Kb, Flash, 768Bytes-Ram, 36I/O, 8-Bit Family, nanowatt 44 Tqfp 10X10X1Mm Tray Rohs Compliant: Yes |Microchip PIC18F4423-E/PT Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.4400
$5.4400 Buy Now
DISTI # PIC18F4423-E/PT-ND
DigiKey IC MCU 8BIT 16KB FLASH 44TQFP Min Qty: 160 Lead time: 5 Weeks Container: Tray Temporarily Out of Stock
  • 160 $5.2800
$5.2800 Buy Now
DISTI # PIC18F4423-E/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray - Trays (Alt: PIC18F4423-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days Container: Tray 0
  • 1 $6.3600
  • 25 $5.8200
  • 100 $5.5556
$5.5556 / $6.3600 Buy Now
DISTI # 579-PIC18F4423-E/PT
Mouser Electronics 8-bit Microcontrollers - MCU 16KB 768bytes-RAM 36I/O RoHS: Compliant 262
  • 1 $6.3600
  • 25 $5.8200
  • 100 $5.2800
$5.2800 / $6.3600 Buy Now
DISTI # PIC18F4423-E/PT
Microchip Technology Inc 44 PIN, 160K LOW POWER FLASH PIC W 32/16K BYTES & 12-BIT ADC, Projected EOL: 2034-09-13 RoHS: Compliant pbFree: Yes 1180

Alternates Available
  • 1 $6.3600
  • 25 $5.8200
  • 100 $5.2800
  • 1,000 $4.8600
  • 5,000 $4.6200
$4.6200 / $6.3600 Buy Now
DISTI # 70572730
RS 16KB, Flash, 768bytes-RAM, 36I/O, 8-bit Family, nanoWatt | Microchip Technology Inc. PIC18F4423-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 160 $10.7600
  • 800 $10.2200
  • 1,600 $9.6800
  • 3,200 $9.1500
$9.1500 / $10.7600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $6.2500
$6.2500 Buy Now
Onlinecomponents.com   RoHS: Compliant 1280 Factory Stock
  • 40 $8.4400
  • 80 $6.3300
  • 120 $5.9100
  • 160 $5.7900
$5.7900 / $8.4400 Buy Now
DISTI # PIC18F4423-E/PT
TME IC: PIC microcontroller, 16kB, 40MHz, 4.2÷5.5VDC, SMD, TQFP44 Min Qty: 1 0
  • 1 $7.1700
  • 5 $6.9500
  • 25 $6.5000
  • 100 $6.0500
$6.0500 / $7.1700 RFQ
Ameya Holding Limited IC MCU 8BIT 16KB FLASH 44TQFP 1280
RFQ
NAC 16KB, Flash, 768bytes-RAM, 36I/O, 8-bit Family,nanoWatt - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 960
  • 1 $7.3500
  • 100 $6.6700
  • 500 $6.2500
  • 1,000 $6.1000
$6.1000 / $7.3500 Buy Now
DISTI # PIC18F4423-E/PT
Avnet Silica MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray (Alt: PIC18F4423-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics   RoHS: Compliant 1280 Factory Stock
  • 40 $8.4400
  • 80 $6.3300
  • 120 $5.9100
  • 160 $5.7900
$5.7900 / $8.4400 Buy Now

Part Details for PIC18F4423-E/PT

PIC18F4423-E/PT CAD Models

PIC18F4423-E/PT Part Data Attributes

PIC18F4423-E/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F4423-E/PT Microchip Technology Inc IC,MICROCONTROLLER,8-BIT,PIC CPU,CMOS,TQFP,44PIN,PLASTIC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of External Interrupts 3
Number of Serial I/Os 1
Number of Terminals 44
Number of Timers 4
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.47SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 768
ROM (words) 16384
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 40 MHz
Supply Current-Max 250 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F4423-E/PT

This table gives cross-reference parts and alternative options found for PIC18F4423-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4423-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18F4423-E/P 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, LASTIC, DIP-40 Microchip Technology Inc PIC18F4423-E/PT vs PIC18F4423-E/P
PIC18F4423-I/P 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PDIP40, LASTIC, DIP-40 Microchip Technology Inc PIC18F4423-E/PT vs PIC18F4423-I/P
PIC18F4423T-E/PT 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, TQFP-44 Microchip Technology Inc PIC18F4423-E/PT vs PIC18F4423T-E/PT
PIC18F4423-I/ML 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, QFN-44 Microchip Technology Inc PIC18F4423-E/PT vs PIC18F4423-I/ML
PIC18F4423-E/ML 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQCC44, QFN-44 Microchip Technology Inc PIC18F4423-E/PT vs PIC18F4423-E/ML

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F4423-E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F4423-E/PT by Microchip Technology Inc

  • Please alert me when PIC18F4423-E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F4423-E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F4423-E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F4423-E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F4423-E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F4423-E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: