Datasheets
PIC18F4420-I/ML by: Microchip Technology Inc

8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44

Part Details for PIC18F4420-I/ML by Microchip Technology Inc

Overview of PIC18F4420-I/ML by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PIC18F4420-I/ML

Part # Distributor Description Stock Price Buy
DISTI # 89H0642
Newark Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Qfn-44, Product Range:Pic18 Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:16Kb, No. Of Pins:44Pins, Ic Case/Package:Qfn, No. Of I/O S:36I/O S Rohs Compliant: Yes |Microchip PIC18F4420-I/ML Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.0500
$6.0500 Buy Now
DISTI # PIC18F4420-I/ML-ND
DigiKey IC MCU 8BIT 16KB FLASH 44QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube 250
In Stock
  • 1 $5.8200
$5.8200 Buy Now
DISTI # PIC18F4420-I/ML
Avnet Americas MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin QFN EP Tube - Rail/Tube (Alt: PIC18F4420-I/ML) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $5.1778
  • 25 $5.1778
  • 100 $5.1778
$5.1778 Buy Now
DISTI # 579-PIC18F4420-I/ML
Mouser Electronics 8-bit Microcontrollers - MCU 16KB 768 RAM 36I/O RoHS: Compliant 0
  • 1 $5.8300
$5.8300 Order Now
DISTI # PIC18F4420-I/ML
Microchip Technology Inc 44 pin, 16 KB Enh Flash, 768 RAM, 36 I/O, Projected EOL: 2034-09-29 RoHS: Compliant pbFree: Yes 990

Alternates Available
  • 1 $5.1700
  • 25 $5.0500
  • 100 $4.9200
  • 1,000 $4.5300
  • 5,000 $4.3100
$4.3100 / $5.1700 Buy Now
DISTI # 70454198
RS 16 KB Flash,768 RAM, 36 I/O44 QFN 8x8x0.9mm TUBE | Microchip Technology Inc. PIC18F4420-I/ML RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 135 $11.8800
  • 675 $11.2900
  • 1,350 $10.6900
  • 2,700 $10.1000
$10.1000 / $11.8800 RFQ
Future Electronics PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-44 RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 45 Lead time: 6 Weeks Container: Tube 0
Tube
  • 45 $5.8900
  • 90 $5.8500
  • 135 $5.8200
$5.8200 / $5.8900 Buy Now
Onlinecomponents.com MCU 8-bit PIC RISC 16KB Flash 5V 44-Pin QFN EP Tube RoHS: Compliant 1080 Factory Stock
  • 34 $9.2500
  • 68 $6.9400
  • 102 $6.4800
  • 135 $6.3500
$6.3500 / $9.2500 Buy Now
DISTI # PIC18F4420-I/ML
TME IC: PIC microcontroller, 16kB, 40MHz, 4.2÷5.5VDC, SMD, QFN44, PIC18 Min Qty: 1 0
  • 1 $7.9100
  • 5 $7.6600
  • 25 $7.1700
  • 100 $6.6700
$6.6700 / $7.9100 RFQ
Ameya Holding Limited PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - QFN-44 990
RFQ
NAC 16 KB Flash,768 RAM, 36 I/O - Package: 44 QFN 8x8x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 45 Container: Tube 855
  • 1 $6.8500
  • 100 $6.2100
  • 500 $5.8300
  • 1,000 $5.6800
$5.6800 / $6.8500 Buy Now
DISTI # PIC18F4420-I/ML
Avnet Silica MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin QFN EP Tube (Alt: PIC18F4420-I/ML) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics MCU 8-bit PIC RISC 16KB Flash 5V 44-Pin QFN EP Tube RoHS: Compliant 1080 Factory Stock
  • 34 $9.2500
  • 68 $6.9400
  • 102 $6.4800
  • 135 $6.3500
$6.3500 / $9.2500 Buy Now

Part Details for PIC18F4420-I/ML

PIC18F4420-I/ML CAD Models

PIC18F4420-I/ML Part Data Attributes

PIC18F4420-I/ML Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F4420-I/ML Microchip Technology Inc 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFN
Package Description 8 X 8 MM, PLASTIC, QFN-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N44
JESD-609 Code e3
Length 8 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 3
Number of I/O Lines 36
Number of Serial I/Os 1
Number of Terminals 44
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC44,.31SQ,25
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 768
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 1 mm
Speed 40 MHz
Supply Current-Max 3.5 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 8 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F4420-I/ML

This table gives cross-reference parts and alternative options found for PIC18F4420-I/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4420-I/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18LF4420-I/ML 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 Microchip Technology Inc PIC18F4420-I/ML vs PIC18LF4420-I/ML
Part Number Description Manufacturer Compare
PIC18LF4420-I/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC18F4420-I/ML vs PIC18LF4420-I/P
PIC18LF4420-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC18F4420-I/ML vs PIC18LF4420-I/PT
PIC18LF4420T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC18F4420-I/ML vs PIC18LF4420T-I/PT
PIC18LF4420-I/ML 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, PLASTIC, QFN-44 Microchip Technology Inc PIC18F4420-I/ML vs PIC18LF4420-I/ML
PIC18F4420-I/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC18F4420-I/ML vs PIC18F4420-I/P
PIC18F4420-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC18F4420-I/ML vs PIC18F4420-I/PT

PIC18F4420-I/ML Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F4420-I/ML by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F4420-I/ML by Microchip Technology Inc

  • Please alert me when PIC18F4420-I/ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F4420-I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F4420-I/ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F4420-I/ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F4420-I/ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F4420-I/ML by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: