Datasheets
PIC18F442-I/P by: Microchip Technology Inc

8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40

Part Details for PIC18F442-I/P by Microchip Technology Inc

Overview of PIC18F442-I/P by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC18F442-I/P

Part # Distributor Description Stock Price Buy
DISTI # 97K7543
Newark 8 Bit Microcontroller, Flash, Pic18Fxx2, 40 Mhz, 16 Kb, 768 Byte, 40, Dip Rohs Compliant: Yes |Microchip PIC18F442-I/P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 49
  • 1 $7.8500
  • 10 $7.7600
  • 30 $7.6500
  • 50 $7.5500
  • 100 $7.4500
$7.4500 / $7.8500 Buy Now
DISTI # 69K7644
Newark Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:16Kb, Ram Memory Size:768Byte, No. Of Pins:40Pins, Mcu Case Style:Dip, No. Of I/O S:34I/O S, Msl:- Rohs Compliant: Yes |Microchip PIC18F442-I/P Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.3000
$7.3000 Buy Now
DISTI # PIC18F442-I/P-ND
DigiKey IC MCU 8BIT 16KB FLASH 40DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 15
In Stock
  • 1 $7.5500
  • 25 $7.3600
  • 100 $7.1600
$7.1600 / $7.5500 Buy Now
DISTI # PIC18F442-I/P
Avnet Americas MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F442-I/P) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 1 $7.5500
  • 25 $7.3600
  • 100 $7.1600
$7.1600 / $7.5500 Buy Now
DISTI # 579-PIC18F442-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 16KB 768 RAM 34I/O RoHS: Compliant 66
  • 1 $7.5500
  • 30 $7.3600
  • 100 $7.1600
$7.1600 / $7.5500 Buy Now
DISTI # PIC18F442-I/P
Microchip Technology Inc MCU CMOS 40 LD 40MHZ 8K FLASH, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $7.5500
  • 25 $7.3600
  • 100 $7.1600
  • 1,000 $6.7300
  • 5,000 $6.5000
$6.5000 / $7.5500 Buy Now
Future Electronics PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 10 Lead time: 6 Weeks Container: Tube 0
Tube
  • 10 $7.8400
  • 20 $7.7900
  • 30 $7.7600
  • 50 $7.7200
  • 100 $7.6400
$7.6400 / $7.8400 Buy Now
Onlinecomponents.com PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant 100 In Stock
550 Factory Stock
  • 10 $7.3600
  • 30 $7.0500
  • 50 $6.8600
  • 100 $6.6800
  • 250 $6.4200
  • 500 $6.3200
  • 1,000 $6.2300
$6.2300 / $7.3600 Buy Now
DISTI # 66050517
Verical MCU 8-bit PIC RISC 16KB Flash 5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2245 Americas - 100
  • 10 $9.5680
$9.5680 Buy Now
Bristol Electronics   420
RFQ
Quest Components 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40 47
  • 1 $14.6250
  • 4 $7.3125
  • 28 $6.3375
$6.3375 / $14.6250 Buy Now
Quest Components 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40 336
  • 1 $14.6250
  • 112 $8.0438
  • 250 $7.3125
$7.3125 / $14.6250 Buy Now
DISTI # PIC18F442-I/P
TME IC: PIC microcontroller, 16kB, 40MHz, A/E/USART,MSSP (SPI / I2C) Min Qty: 1 0
  • 1 $8.3600
  • 5 $8.2500
  • 25 $7.8100
  • 100 $7.2100
$7.2100 / $8.3600 RFQ
Ameya Holding Limited PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40 650
RFQ
NAC 16 KB Flash, 768 RAM, 34 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube 340
  • 1 $9.0000
  • 100 $8.1600
  • 500 $7.6500
  • 1,000 $7.4600
$7.4600 / $9.0000 Buy Now
DISTI # PIC18F442-I/P
Avnet Silica MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 40-Pin PDIP Tube (Alt: PIC18F442-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F442-I/P
EBV Elektronik MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 40-Pin PDIP Tube (Alt: PIC18F442-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics PIC18F Series 16 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant 100 In Stock
550 Factory Stock
  • 10 $7.3600
  • 30 $7.0500
  • 50 $6.8600
  • 100 $6.6800
  • 250 $6.4200
  • 500 $6.3200
  • 1,000 $6.2300
$6.2300 / $7.3600 Buy Now

Part Details for PIC18F442-I/P

PIC18F442-I/P CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18F442-I/P Part Data Attributes

PIC18F442-I/P Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F442-I/P Microchip Technology Inc 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, MO-011, DIP-40
Pin Count 40
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT MIN 2V SUPPLY
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDIP-T40
JESD-609 Code e3
Length 52.26 mm
Low Power Mode NO
Number of External Interrupts 3
Number of I/O Lines 34
Number of Serial I/Os 1
Number of Terminals 40
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
RAM (bytes) 768
ROM (words) 8192
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 4.83 mm
Speed 40 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F442-I/P

This table gives cross-reference parts and alternative options found for PIC18F442-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F442-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18LF442-I/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC18F442-I/P vs PIC18LF442-I/P
PIC18LF442-E/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC18F442-I/P vs PIC18LF442-E/P
Part Number Description Manufacturer Compare
PIC18F442T-E/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F442-I/P vs PIC18F442T-E/SO
PIC18F442-E/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC18F442-I/P vs PIC18F442-E/L
PIC18LF442T-E/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F442-I/P vs PIC18LF442T-E/SO
PIC18LF442-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F442-I/P vs PIC18LF442-I/SO
PIC18F442T-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F442-I/P vs PIC18F442T-I/SO
PIC18F442T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F442-I/P vs PIC18F442T-I/PT
PIC18F442-I/SP 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Microchip Technology Inc PIC18F442-I/P vs PIC18F442-I/SP
PIC18LF442T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F442-I/P vs PIC18LF442T-I/PT
PIC18LF442-E/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC18F442-I/P vs PIC18LF442-E/P
PIC18LF442-I/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC18F442-I/P vs PIC18LF442-I/P

PIC18F442-I/P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F442-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F442-I/P by Microchip Technology Inc

  • Please alert me when PIC18F442-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F442-I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F442-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F442-I/P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F442-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F442-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: