Datasheets
PIC18F442-E/PT by: Microchip Technology Inc

8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44

Part Details for PIC18F442-E/PT by Microchip Technology Inc

Overview of PIC18F442-E/PT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for PIC18F442-E/PT

Part # Distributor Description Stock Price Buy
DISTI # 99AC9450
Newark Mcu, 8Bit, 40Mhz, Tqfp-44, Product Range:Pic18 Family Pic18Fxx2 Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:16Kb, Ram Memory Size:768Byte, No. Of Pins:44Pins, Mcu Case Style:Tqfp, No. Of I/O S:34I/O S, Embedded Rohs Compliant: Yes |Microchip PIC18F442-E/PT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $9.8600
$9.8600 Buy Now
DISTI # PIC18F442-E/PT-ND
DigiKey IC MCU 8BIT 16KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray 159
In Stock
  • 1 $10.0100
$10.0100 Buy Now
DISTI # PIC18F442-E/PT
Avnet Americas MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin TQFP Tray - Trays (Alt: PIC18F442-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $10.0100
  • 100 $9.4800
$9.4800 / $10.0100 Buy Now
DISTI # PIC18F442-E/PT
Microchip Technology Inc MCU CMOS 44 LD 40MHZ 8K FLASH, Projected EOL: 2034-02-11 RoHS: Compliant pbFree: Yes 2240

Alternates Available
  • 1 $10.0100
  • 25 $9.7300
  • 100 $9.4800
  • 1,000 $8.9000
  • 5,000 $8.6100
$8.6100 / $10.0100 Buy Now
DISTI # 70454199
RS 16 KB Flash, 768 RAM, 34 I/O44 TQFP 10x10x1mm TRAY | Microchip Technology Inc. PIC18F442-E/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 160 $17.2900
  • 800 $16.4200
  • 1,600 $15.5600
  • 3,200 $14.7000
$14.7000 / $17.2900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 0
  • 160 $10.1200
$10.1200 Buy Now
Onlinecomponents.com   RoHS: Compliant 2240 Factory Stock
  • 40 $17.6300
  • 80 $10.8500
  • 120 $8.5900
  • 160 $8.4200
$8.4200 / $17.6300 Buy Now
Ameya Holding Limited IC MCU 8BIT 16KB FLASH 44TQFP 2240
RFQ
NAC 16 KB Flash, 768 RAM, 34 I/O - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 160 Container: Tray 1760
  • 1 $11.9000
  • 100 $10.7900
  • 500 $10.1100
  • 1,000 $9.8700
$9.8700 / $11.9000 Buy Now
DISTI # PIC18F442-E/PT
Avnet Silica MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin TQFP Tray (Alt: PIC18F442-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F442-E/PT
EBV Elektronik MCU 8-bit PIC18 PIC RISC 16KB Flash 5V 44-Pin TQFP Tray (Alt: PIC18F442-E/PT) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics   RoHS: Compliant 2240 Factory Stock
  • 40 $17.6300
  • 80 $10.8500
  • 120 $8.5900
  • 160 $8.4200
$8.4200 / $17.6300 Buy Now

Part Details for PIC18F442-E/PT

PIC18F442-E/PT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PIC18F442-E/PT Part Data Attributes

PIC18F442-E/PT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
PIC18F442-E/PT Microchip Technology Inc 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature ALSO OPERATES AT MIN 2V SUPPLY
Address Bus Width
Bit Size 8
Boundary Scan NO
CPU Family PIC18
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Low Power Mode NO
Moisture Sensitivity Level 3
Number of External Interrupts 3
Number of I/O Lines 34
Number of Serial I/Os 1
Number of Terminals 44
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP44,.39SQ,31
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
RAM (bytes) 768
ROM (words) 8192
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 40 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.2 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

Alternate Parts for PIC18F442-E/PT

This table gives cross-reference parts and alternative options found for PIC18F442-E/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F442-E/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PIC18F442-I/PTG 44 Pin, 16KB Enh Flash, 768 RAM, 34 I/O, -40C to +85C, 44-TQFP, TRAY Microchip Technology Inc PIC18F442-E/PT vs PIC18F442-I/PTG
PIC18F442T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F442-E/PT vs PIC18F442T-I/PT
PIC18LF442T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F442-E/PT vs PIC18LF442T-I/PT
PIC18LF442T-E/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 Microchip Technology Inc PIC18F442-E/PT vs PIC18LF442T-E/PT
PIC18LF442-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F442-E/PT vs PIC18LF442-I/PT
PIC18F442-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F442-E/PT vs PIC18F442-I/PT
PIC18LF442-I/PTG 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F442-E/PT vs PIC18LF442-I/PTG
Part Number Description Manufacturer Compare
PIC18F442T-E/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F442-E/PT vs PIC18F442T-E/SO
PIC18F442-E/L 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, PLASTIC, MO-047, LCC-44 Microchip Technology Inc PIC18F442-E/PT vs PIC18F442-E/L
PIC18LF442T-E/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F442-E/PT vs PIC18LF442T-E/SO
PIC18LF442-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F442-E/PT vs PIC18LF442-I/SO
PIC18F442T-I/SO 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 Microchip Technology Inc PIC18F442-E/PT vs PIC18F442T-I/SO
PIC18F442T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F442-E/PT vs PIC18F442T-I/PT
PIC18F442-I/SP 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Microchip Technology Inc PIC18F442-E/PT vs PIC18F442-I/SP
PIC18LF442T-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 Microchip Technology Inc PIC18F442-E/PT vs PIC18LF442T-I/PT
PIC18LF442-E/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 Microchip Technology Inc PIC18F442-E/PT vs PIC18LF442-E/P
PIC18LF442-I/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-011, DIP-40 Microchip Technology Inc PIC18F442-E/PT vs PIC18LF442-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F442-E/PT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F442-E/PT by Microchip Technology Inc

  • Please alert me when PIC18F442-E/PT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PIC18F442-E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F442-E/PT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PIC18F442-E/PT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F442-E/PT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F442-E/PT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: