Microcontrollers and Processors
PIC18F4331-I/P
Microchip Technology Inc
Description: 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40

Overview of PIC18F4331-I/P by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for PIC18F4331-I/P by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 96K3947
Newark Microcontroller Mcu, 8 Bit, Pic18, 40Mhz, Dip-40, Product Range:Pic18 Family Pic18F43Xx Series Microcontrollers, Device Core:Pic18, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:40Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip PIC18F4331-I/P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.1300
$7.1300 Buy Now
DISTI # PIC18F4331-I/P-ND
DigiKey IC MCU 8BIT 8KB FLASH 40DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube 319
In Stock
  • 1 $6.8600
$6.8600 Buy Now
DISTI # PIC18F4331-I/P
Avnet Americas MCU 8-Bit PIC18 PIC RISC 8KB Flash 5V 40-Pin PDIP Tube - Rail/Tube (Alt: PIC18F4331-I/P) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $6.1000
  • 25 $6.1000
  • 100 $6.1000
$6.1000 Buy Now
DISTI # 579-PIC18F4331-I/P
Mouser Electronics 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O RoHS: Compliant 100
  • 1 $6.8600
  • 500 $6.8500
$6.8500 / $6.8600 Buy Now
DISTI # PIC18F4331-I/P
Microchip Technology Inc MCU CMOS 40LD 40MHZ 8K BYTE FLASH, Projected EOL: 2034-02-02 RoHS: Compliant pbFree: Yes 980

Alternates Available
  • 1 $6.0700
  • 25 $5.9300
  • 100 $5.7900
  • 1,000 $5.3100
  • 5,000 $5.0600
$5.0600 / $6.0700 Buy Now
DISTI # 70413801
RS PIC18F4331-I/P,8bit PIC Microcontroller,40MHz,256 B,8192 B Flash,40-Pin PDIP | Microchip Technology Inc. PIC18F4331-I/P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk 0
  • 100 $8.2400
  • 500 $7.8200
  • 1,000 $7.4100
  • 2,000 $7.0000
$7.0000 / $8.2400 RFQ
Future Electronics PIC18F Series 8 KB Flash 768 B RAM 40 MHz 8-Bit Microcontroller - PDIP-40 RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 10 Lead time: 4 Weeks Container: Tube 0
Tube
  • 10 $6.7100
  • 20 $6.6600
  • 40 $6.6200
  • 50 $6.6100
  • 150 $6.5200
$6.5200 / $6.7100 Buy Now
Onlinecomponents.com Microcontroller - PIC 18F - 8-Bit - 40MHz - 36 I/O - 8KB (4K x 16) FLASH - 256 x 8 EEPROM - 768 x 8 RAM - 4.2 to 5.5V - 40-PDIP. RoHS: Compliant 980 Factory Stock
  • 10 $7.8400
  • 30 $7.5200
  • 50 $7.3100
  • 100 $7.1200
  • 250 $6.8400
  • 500 $6.7400
  • 1,000 $6.6400
$6.6400 / $7.8400 Buy Now
DISTI # PIC18F4331-I/P
TME IC: PIC microcontroller, 8kB, 40MHz, 4.2÷5.5VDC, THT, DIP40, PIC18 Min Qty: 1 5
  • 1 $12.0000
  • 5 $11.8000
  • 30 $11.4000
  • 100 $11.0000
$11.0000 / $12.0000 Buy Now
NAC 8 KB Flash, 768 RAM, 34 I/O - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Tube 780
  • 1 $8.0700
  • 100 $7.3200
  • 500 $6.8600
  • 1,000 $6.7000
$6.7000 / $8.0700 Buy Now
DISTI # PIC18F4331-I/P
Avnet Silica MCU 8-Bit PIC18 PIC RISC 8KB Flash 5V 40-Pin PDIP Tube (Alt: PIC18F4331-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # PIC18F4331-I/P
EBV Elektronik MCU 8-Bit PIC18 PIC RISC 8KB Flash 5V 40-Pin PDIP Tube (Alt: PIC18F4331-I/P) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Microcontroller - PIC 18F - 8-Bit - 40MHz - 36 I/O - 8KB (4K x 16) FLASH - 256 x 8 EEPROM - 768 x 8 RAM - 4.2 to 5.5V - 40-PDIP. RoHS: Compliant 980 Factory Stock
  • 10 $7.8400
  • 30 $7.5200
  • 50 $7.3100
  • 100 $7.1200
  • 250 $6.8400
  • 500 $6.7400
  • 1,000 $6.6400
$6.6400 / $7.8400 Buy Now

CAD Models for PIC18F4331-I/P by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PIC18F4331-I/P by Microchip Technology Inc

PIC18F4331-I/P
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP-40
Pin Count
40
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Microchip
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
PIC18
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e3
Length
51.753 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
36
Number of Serial I/Os
1
Number of Terminals
40
Number of Timers
6
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RAM (bytes)
768
ROM (words)
8192
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
6.35 mm
Speed
40 MHz
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.2 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. PIC18F4331-I/P
    Microchip Technology Inc
    8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40
    VS

Alternate Parts for PIC18F4331-I/P

This table gives cross-reference parts and alternative options found for PIC18F4331-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC18F4331-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PIC18F4331-I/ML 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC18F4331-I/P vs PIC18F4331-I/ML
PIC18LF4331-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC18F4331-I/P vs PIC18LF4331-I/PT
PIC18LF4331-I/P 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PDIP40, 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 Microchip Technology Inc PIC18F4331-I/P vs PIC18LF4331-I/P
PIC18F4331-I/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC18F4331-I/P vs PIC18F4331-I/PT
PIC18LF4331-I/ML 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 Microchip Technology Inc PIC18F4331-I/P vs PIC18LF4331-I/ML
PIC18F4331-E/PT 8-BIT, FLASH, 40 MHz, RISC MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 Microchip Technology Inc PIC18F4331-I/P vs PIC18F4331-E/PT

Related Parts for PIC18F4331-I/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PIC18F4331-I/P by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PIC18F4331-I/P by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of PIC18F4331-I/P would you like to use for your alert(s)?
  • Please alert me when PIC18F4331-I/P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PIC18F4331-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PIC18F4331-I/P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PIC18F4331-I/P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PIC18F4331-I/P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PIC18F4331-I/P by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: